Print Page
DDP1-12-S12-D
DC-DC CONVERTER, 12V, 0.084A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDDP1-12-S12-DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN6302
Product RangeDDP1-D Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.530 |
| 25+ | $4.380 |
| 50+ | $4.230 |
| 100+ | $4.120 |
| 250+ | $4.010 |
| 500+ | $3.850 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDDP1-12-S12-DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN6302
Product RangeDDP1-D Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width10.1mm
Height7mm
Depth12.7mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeDDP1-D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
10.8V
Product Range
DDP1-D Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
10.1mm
Depth
12.7mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate