0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

114 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
76AJ3397

RoHS

Each
1+$174.980
Medical
DIP
4:1
60W
1 Output
24VDC
2.5A
-
-
Unregulated
5kV
24V
Fixed
36.8mm
57.9mm
-
12.7mm
9V
36V
THM 60WI
27AK8529

RoHS

Each
1+$3.270
100+$2.940
200+$2.730
500+$2.350
1000+$2.220
-
DIP
-
1W
1 Output
5V
200mA
-
-
-
1kV
5V
Fixed
10.16mm
6.85mm
-
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8528

RoHS

Each
1+$3.270
100+$2.940
200+$2.730
500+$2.550
1000+$2.410
-
DIP
-
1W
1 Output
5V
200mA
-
-
-
3kV
5V
Fixed
10.16mm
6.85mm
-
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8573

RoHS

Each
1+$3.270
100+$2.940
200+$2.730
500+$2.550
1000+$2.410
-
DIP
-
1W
1 Output
12V
100mA
-
-
-
1kV
12V
Fixed
10.16mm
6.85mm
-
12.7mm
10.8V
13.2V
AM1P-Z Series
38K2321

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.14mm
6.86mm
-
12.7mm
4.5V
5.5V
IE Series
81Y6238

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
10.14mm
6.86mm
-
12.7mm
2.97V
3.63V
IE Series
38K2323

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
10.14mm
6.86mm
-
12.7mm
4.5V
5.5V
IE Series
38K2332

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
10.14mm
6.86mm
-
12.7mm
21.6V
26.4V
IE Series
81Y6257

RoHS

Each
1+$8.430
5+$7.480
10+$6.340
50+$5.770
100+$5.670
ITE
DIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
1kV
24V
Fixed
10.14mm
6.86mm
-
12.7mm
21.6V
26.4V
IE Series
81Y6240

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
3.3V
Fixed
10.14mm
6.86mm
-
12.7mm
2.97V
3.63V
IE Series
81Y6250

RoHS

Each
1+$8.430
5+$7.480
10+$6.340
50+$5.770
100+$5.670
ITE
DIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
1kV
12V
Fixed
10.14mm
6.86mm
-
12.7mm
10.8V
13.2V
IE Series
65AK2349

RoHS

Each
1+$6.980
5+$6.820
10+$6.660
50+$6.430
100+$6.350
-
DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2348

RoHS

Each
1+$6.980
5+$6.820
10+$6.660
50+$6.430
100+$6.350
-
DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
4.5V
5.5V
TDU 1 Series
65AK2346

RoHS

Each
1+$6.670
5+$6.620
10+$6.570
50+$6.160
100+$6.070
-
DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
-
12.7mm
4.5V
5.5V
TDU 1 Series
57AK2705

RoHS

Each
1+$8.100
5+$7.200
10+$6.110
50+$5.560
100+$5.200
-
DIP
-
1W
1 Output
12V
100mA
-
-
-
1kV
5V
Fixed
10.16mm
6.85mm
-
12.7mm
4.5V
5.5V
AM1P-Z Series
15AN6310

RoHS

Each
1+$5.860
10+$5.590
25+$5.240
50+$4.840
100+$4.540
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
24VDC
42mA
-
-
Regulated
1.5kV
15V
Fixed
10.1mm
7mm
-
12.7mm
13.5V
16.5V
DDP1-D Series
15AN6322

RoHS

Each
1+$5.860
10+$5.590
25+$5.240
50+$4.840
100+$4.540
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
24VDC
42mA
-
-
Regulated
1.5kV
3.3V
Fixed
10.1mm
7mm
-
12.7mm
2.97V
3.63V
DDP1-D Series
15AN6315

RoHS

Each
1+$5.860
10+$5.590
25+$5.240
50+$4.840
100+$4.540
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
-
12.7mm
21.6V
26.4V
DDP1-D Series
15AN6314

RoHS

Each
1+$5.860
10+$5.590
25+$5.240
50+$4.840
100+$4.540
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
-
12.7mm
21.6V
26.4V
DDP1-D Series
15AN6330

RoHS

Each
1+$5.090
10+$4.530
25+$4.380
50+$4.230
100+$4.120
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
Fixed
10.1mm
7mm
-
12.7mm
4.5V
5.5V
DDP1-D Series
15AN6309

RoHS

Each
1+$5.860
10+$5.590
25+$5.240
50+$4.840
100+$4.540
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
15V
Fixed
10.1mm
7mm
-
12.7mm
13.5V
16.5V
DDP1-D Series
15AN6329

RoHS

Each
1+$5.090
10+$4.530
25+$4.380
50+$4.230
100+$4.120
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
3.3V
303mA
-
-
Regulated
1.5kV
5V
Fixed
10.1mm
7mm
-
12.7mm
4.5V
5.5V
DDP1-D Series
15AN6306

RoHS

Each
1+$5.090
10+$4.530
25+$4.380
50+$4.230
100+$4.120
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
Fixed
10.1mm
7mm
-
12.7mm
10.8V
13.2V
DDP1-D Series
15AN6318

RoHS

Each
1+$5.860
10+$5.590
25+$5.240
50+$4.840
100+$4.540
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
-
12.7mm
21.6V
26.4V
DDP1-D Series
15AN6312

RoHS

Each
1+$5.860
10+$5.590
25+$5.240
50+$4.840
100+$4.540
More Pricing...
ITE & Industrial
DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
15V
Fixed
10.1mm
7mm
-
12.7mm
13.5V
16.5V
DDP1-D Series
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER