Print Page
42L3152
Power Film Capacitor, Metallized PP, Axial Leaded, 0.15 µF, ± 5%, Snubber, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No42L3152Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F8231
Product Range42L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.570 |
| 50+ | $9.880 |
| 100+ | $9.380 |
| 250+ | $8.490 |
Price for:Each
Minimum: 25
Multiple: 25
$589.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No42L3152Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F8231
Product Range42L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.15µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)630V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1kV/µs
Peak Current150A
RMS Current (Irms)9A
ESR0.0074ohm
Product Diameter19.5mm
Product Length42mm
Product Width-
Product Height42mm
Ripple Current-
Output (kvar)-
Product Range42L Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.15µF
Typical Applications
Snubber
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
-
Peak Current
150A
ESR
0.0074ohm
Product Length
42mm
Product Height
42mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
1kV/µs
RMS Current (Irms)
9A
Product Diameter
19.5mm
Product Width
-
Ripple Current
-
Product Range
42L Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate