0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
30K6664

RoHS

Each
1+$7.500
10+$5.090
25+$5.010
50+$4.930
100+$4.880
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
1.2kV/µs
-
-
-
19.5mm
34mm
-
PPA Series
-55°C
85°C
66F8231

RoHS

Each
25+$23.570
50+$9.880
100+$9.380
250+$8.490
Metallized PP
Axial Leaded
0.15µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
1kV/µs
150A
9A
0.0074ohm
19.5mm
42mm
42mm
42L Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK