0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0340

RoHS

Date/Lot Code

Each
1+$6.100
10+$4.610
25+$4.390
50+$4.180
100+$3.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
370A
12.5A
0.0074ohm
-
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AJ7751

RoHS

Date/Lot Code

Each
1+$3.390
25+$2.510
100+$1.970
250+$1.930
500+$1.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
225A
9.96A
0.0074ohm
-
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7755

RoHS

Date/Lot Code

Each
1+$3.400
10+$2.430
25+$2.280
50+$2.130
100+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
300A
9.96A
0.0074ohm
-
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
38AJ1331

RoHS

Date/Lot Code

Each
96+$3.700
192+$3.630
288+$3.550
480+$3.480
960+$3.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0074ohm
-
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66F8231

RoHS

Each
25+$23.570
50+$9.880
75+$9.380
125+$8.490
250+$7.730
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
150A
9A
0.0074ohm
19.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK