80:5 Current Transformers:
7 Products FoundFind a huge range of 80:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 300:5 & 400:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley & Carlo Gavazzi
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16AM5061 RoHS | Each | 1+ $30.750 10+ $24.640 25+ $21.740 50+ $21.400 100+ $21.050 | - | Cable, Bus-bar | - | 80:5 | Class 0.5 | - | - | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 80A | 5A | CTD-1X Series | |||||
14M4462 | TE CONNECTIVITY - CROMPTON | Each | 1+ $51.070 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 80A | 5A | 2SFT Series | ||||
11J0251 | TE CONNECTIVITY - CROMPTON | Each | 1+ $72.550 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 80A | 5A | 2RL Series | ||||
Each | 1+ $35.000 | - | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 80A | 5A | Omega 30A 2RL Series | ||||||
Each | 1+ $35.000 | - | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 80A | 5A | Omega 30A 2SFT Series | ||||||
Each | 1+ $45.000 | - | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 4VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 80A | 5A | Omega 30A 2DRL Series | ||||||
42M3914 | TE CONNECTIVITY - CROMPTON | Each | 1+ $46.430 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 80A | 5A | 2SHT Series | ||||