0
0 Items$0.00

200:5 Current Transformers :

47 Products Found
Find a huge range of 200:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Simpson, Carlo Gavazzi & Hobut

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
85C2390
Each
1+$138.450
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
55F2577
Each
1+$79.160
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
42M0679
Each
1+$66.480
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
42M3924
Each
1+$58.040
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
09J4231

RoHS

Each
1+$56.850
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
32R8785

RoHS

Each
1+$82.970
5+$75.790
10+$74.750
25+$73.040
50+$69.620
More Pricing...
-
3-Phase Molded Case
-
200:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
200A
5A
CT105 Series
14N8301

RoHS

Each
1+$89.000
-
Donut
-
200:5
-
-
4VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
CT Series
42M4057
Each
1+$76.750
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
76SFT Series
48AC9498

RoHS

Each
1+$25.130
5+$23.250
10+$22.140
25+$20.890
50+$19.320
More Pricing...
-
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
Omega 30D 7ASHT Series
48AC9269

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
Omega 30A 2SFT Series
42M3862
Each
1+$277.250
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
10VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
200A
5A
100 Series
16AM5056

RoHS

Each
1+$189.190
5+$166.560
10+$161.160
25+$158.290
50+$155.420
-
Split Core
-
200:5
Class 3
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
16AM5054

RoHS

Each
1+$166.680
5+$135.270
10+$133.100
25+$130.920
50+$128.610
-
Split Core
-
200:5
Class 3
-
-
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
20C3991
Each
1+$142.020
200A
3-Phase Molded Case
200:5
200:5
Class 1
50Hz
5VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
200A
5A
-
36AJ3916

RoHS

CROMPTON - TE CONNECTIVITY
Each
1+$69.650
5+$63.810
10+$59.500
-
Split Core
-
200:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
200A
5A
MSC2 Series
42M4017
Each
1+$89.170
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
7SFT Series
99Y7725

RoHS

Each
1+$161.180
-
Split Core
200:5
200:5
Class 1
-
2.5VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
200A
5A
-
48AC9362

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
Omega 30B 5SFT Series
36AJ3935
CROMPTON - TE CONNECTIVITY
Each
1+$64.880
5+$59.440
10+$55.440
-
3-Phase Molded Case
-
200:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
200A
5A
M3N1 Series
73K5593
Each
1+$76.370
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
6SFT Series
42M4031
Each
1+$94.770
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
7SHT Series
42M4085
Each
1+$137.430
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
200A
5A
8SHT Series
48AC9430

RoHS

Each
1+$55.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
Omega 30C 6RL Series
48AC9258

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
Omega 30A 2RL Series
57AH8826

RoHS

Each
1+$58.700
-
Toroidal
-
200:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
200A
5A
RCT Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS