0
0 Items$0.00

100:5 Current Transformers :

39 Products Found
Find a huge range of 100:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Simpson, Hobut & Carlo Gavazzi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
09J4229

RoHS

Each
1+$56.850
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
12C2454
Each
1+$84.660
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
42M3930
Each
1+$79.500
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
10J7703
Each
1+$138.450
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
25C2456
Each
1+$192.820
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
48AC9254

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
Omega 30A 2RL Series
82Y7674

RoHS

Each
1+$50.580
10+$45.500
25+$44.270
50+$41.940
100+$39.330
More Pricing...
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
54M1709

RoHS

Each
1+$24.260
5+$22.220
10+$21.800
25+$21.350
50+$20.320
More Pricing...
-
Molded Case
-
100:5
Class 1
-
2.5VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
100A
5A
13 Series
36AJ3930
CROMPTON - TE CONNECTIVITY
Each
1+$104.130
5+$95.390
10+$88.960
20+$87.420
-
3-Phase Molded Case
-
100:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
M3N1 Series
16AM5052

RoHS

Each
1+$160.480
5+$130.290
10+$128.200
25+$126.090
50+$123.870
-
Split Core
-
100:5
Class 3
-
-
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
100A
5A
CTA Series
36AJ3914

RoHS

CROMPTON - TE CONNECTIVITY
Each
1+$99.670
5+$91.650
10+$85.860
-
Split Core
-
100:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
100A
5A
MSC2 Series
42M3966
Each
1+$83.390
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
6RL Series
42M3941
Each
1+$56.750
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SHT Series
83K9562
Each
1+$51.960
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
100A
5A
2SHT Series
42M4025
Each
1+$91.320
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SHT Series
42M4000
Each
1+$94.550
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
7RL Series
42M4011
Each
1+$88.070
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SFT Series
82Y7684

RoHS

Each
1+$58.230
10+$52.380
25+$50.960
50+$48.280
100+$45.270
More Pricing...
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT SELV Series
48AC9534

RoHS

Each
1+$75.000
-
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SHT Series
99Y7724

RoHS

Each
1+$161.180
-
Split Core
100:5
100:5
Class 1
-
1.5VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
100A
5A
-
48AC9344

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
Omega 30B 5RL Series
48AC9265

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
Omega 30A 2SFT Series
32R8782

RoHS

Each
1+$78.280
5+$71.500
10+$70.520
25+$68.910
50+$65.680
More Pricing...
-
3-Phase Molded Case
-
100:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
100A
5A
CT105 Series
16F2267
Each
1+$61.660
100A
Donut
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
-
57AH8823

RoHS

Each
1+$58.700
-
Toroidal
-
100:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
100A
5A
RCT Series
1-25 of 39 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS