Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2RL-800Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11J0251
Product Range2RL Series
Your Part Number
3 In Stock
| Quantity | Price |
|---|---|
| 1+ | $72.550 |
Price for:Each
Minimum: 1
Multiple: 1
$72.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2RL-800Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11J0251
Product Range2RL Series
Technical Datasheet
Input Current80A
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio80:5
Current Ratio80:5
Accuracy ClassClass 2
Frequency Min50Hz
Power Rating2VA
Frequency Max400Hz
Window Diameter26.7mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current80A
Secondary Current Nom5A
Product Range2RL Series
SVHCTo Be Advised
Product Overview
The 2RL-800 is a 2VA Current Transformer with 80:5 current ratio and ±2% at 60Hz accuracy. The terminals are brass studs No 8-32 UNC with one flat washer, lock washer and regular nut. It is generally suitable for use with ammeters.
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
80A
Turns Ratio
80:5
Accuracy Class
Class 2
Power Rating
2VA
Window Diameter
26.7mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Current Ratio
80:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
80A
Product Range
2RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
