0
0 Items$0.00

300:5 Current Transformers :

36 Products Found
Find a huge range of 300:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Simpson, ABB & Carlo Gavazzi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3925
Each
1+$70.580
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
48AC9282

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
Omega 30A 2SHT Series
36K4145
Each
1+$113.820
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
2SFT Series
42M3957
Each
1+$65.110
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
7.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
56SFT Series
53M7100

RoHS

Each
1+$73.050
5+$66.730
10+$65.820
25+$64.310
50+$61.300
More Pricing...
-
Split Core
-
300:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
300A
5A
-
16AM5057

RoHS

Each
1+$189.630
5+$167.000
10+$161.600
25+$158.730
50+$155.860
-
Split Core
-
300:5
Class 1
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
300A
5A
CTA Series
42M3934
Each
1+$65.180
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
73K4602
Each
1+$90.890
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
AL Series
27C0306
Each
1+$202.330
300A
3-Phase Molded Case
300:5
300:5
Class 1
50Hz
10VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
300A
5A
-
82Y7688

RoHS

Each
1+$58.230
10+$52.380
25+$50.960
50+$48.280
100+$45.270
More Pricing...
-
Modular
-
300:5
Class 0.5
-
5VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT PRO XT SELV Series
09J4232

RoHS

Each
1+$56.850
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
2RL Series
48AC9350

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
Omega 30B 5RL Series
86K0283

RoHS

Each
1+$58.700
-
Toroidal
-
300:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
300A
5A
RCT Series
42M4060
Each
1+$76.790
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
76SFT Series
16F2270
Each
1+$60.200
300A
Donut
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
-
82Y7696

RoHS

Each
1+$73.880
10+$67.700
25+$66.820
50+$65.240
100+$61.180
More Pricing...
-
Modular
-
300:5
Class 0.5
-
4VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT MAX SELV Series
48AC9271

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
Omega 30A 2SFT Series
42M4047
Each
1+$76.750
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
76RL Series
42M3994
Each
1+$71.360
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
300A
5A
6SHT Series
42M4089
Each
1+$137.460
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
15VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
8SHT Series
48AC9260

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
Omega 30A 2RL Series
42M4019
Each
1+$88.070
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
7SFT Series
42M3947
Each
1+$56.790
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SHT Series
55F2578
Each
1+$79.200
300A
Donut
60:1
300:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
300A
5A
-
48AC9528

RoHS

Each
1+$65.000
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
Omega 30D 7SFT Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS