Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SHT-800
Newark Part No.42M3914
Product Range2SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.430 |
Price for:Each
Minimum: 1
Multiple: 1
$46.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SHT-800
Newark Part No.42M3914
Product Range2SHT Series
Technical Datasheet
Input Current80A
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio80:5
Current Ratio80:5
Accuracy ClassClass 2
Frequency Min50Hz
Frequency Max400Hz
Power Rating2VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current80A
Secondary Current Nom5A
Product Range2SHT Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
80A
Turns Ratio
80:5
Accuracy Class
Class 2
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Current Ratio
80:5
Frequency Min
50Hz
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
80A
Product Range
2SHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
