0
0 Items$0.00

0.6 Audio Transformers :

42 Products Found
Find a huge range of 0.6 Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Hammond, Murata Power Solutions, Pulse Electronics & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
32K5841

RoHS

Each
1+$3.070
10+$2.930
25+$2.740
50+$2.690
100+$2.630
More Pricing...
0.6
-
-
600ohm
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
78K9894

RoHS

Date/Lot Code

Each
1+$6.280
5+$6.110
10+$5.960
25+$5.790
50+$5.620
More Pricing...
0.6
-
-
600ohm
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
03F292

RoHS

Date/Lot Code

Each
1+$19.450
5+$18.970
10+$18.480
25+$17.570
50+$17.150
More Pricing...
0.6
-
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
02F477

RoHS

Date/Lot Code

Each
1+$6.410
5+$6.290
10+$6.180
25+$6.060
50+$5.920
More Pricing...
0.6
-
15mA
600ohm
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
78M7710

RoHS

Date/Lot Code

Each
1+$6.960
5+$6.830
10+$6.710
25+$6.580
50+$6.420
More Pricing...
0.6
-
4mA
1kohm
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.480
10+$2.270
25+$2.130
50+$2.100
100+$2.070
More Pricing...
0.6
-
-
600ohm
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+$18.720
5+$18.350
10+$17.970
25+$17.600
50+$17.220
More Pricing...
0.6
-
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
52F1810

RoHS

Date/Lot Code

Each
1+$6.150
10+$5.990
25+$5.820
50+$5.650
100+$5.540
More Pricing...
0.6
-
90mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
55X4625

RoHS

Date/Lot Code

Each
1+$10.110
5+$9.990
10+$9.870
25+$9.750
50+$9.480
More Pricing...
0.6
-
-
2.5kohm
2.5kohm
40mW
100kHz
1kV
Data/Voice Coupling
280ohm
Through Hole
350ohm
PC Pin
300Hz
-
78K9893

RoHS

Date/Lot Code

Each
1+$6.380
25+$5.320
100+$5.040
250+$4.940
500+$4.840
More Pricing...
0.6
-
4mA
15kohm
15kohm
100mW
15kHz
1.5kV
Line Matching
1.18kohm
Through Hole
1.6ohm
PC Pin
200Hz
TY Series
52F1812

RoHS

Date/Lot Code

Each
1+$6.230
5+$6.130
10+$6.040
25+$5.940
50+$5.830
More Pricing...
0.6
-
-
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
80ohm
Through Hole
112ohm
PC Pin
300Hz
TY Series
33AK4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
25+$2.390
100+$2.320
250+$2.140
500+$2.080
More Pricing...
0.6
-
-
600ohm
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
136ohm
Solder
200Hz
SM-LP-5002 Series
51AK3176

RoHS

PULSE ELECTRONICS
Each
1+$5.840
10+$4.860
25+$4.700
50+$4.620
100+$4.530
More Pricing...
0.6
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
Through Hole
-
PC Pin
-
-
96F5518

RoHS

Each
1+$26.920
5+$26.000
10+$25.080
25+$23.500
50+$22.750
More Pricing...
0.6
-
-
600ohm
600ohm
200mW
15kHz
-
Driver-Output
30ohm
Chassis Mount
38ohm
Wire Leaded
150Hz
143-146 Series
96F5519

RoHS

Each
1+$26.830
5+$25.610
10+$24.390
25+$23.450
50+$22.720
More Pricing...
0.6
-
5mA
600ohm
600ohm
200mW
15kHz
-
Input-Output
65ohm
Chassis Mount
83ohm
Wire Leaded
150Hz
143-146 Series
96F5496

RoHS

Each
1+$23.910
5+$22.790
10+$21.660
25+$20.660
50+$19.970
More Pricing...
0.6
-
-
600ohm
600ohm
100mW
100kHz
100V
Miniature Potted - Line Matching
44ohm
Through Hole
52ohm
PC Pin
200Hz
101 Series
72R6816

RoHS

Each
1+$77.950
5+$73.840
10+$69.730
25+$66.720
50+$64.290
More Pricing...
0.6
-
-
600ohm
600ohm
-
30kHz
500V
Broadcast Quality - Isolating or Hybrid
13.3ohm
Through Hole
15.3ohm
PC Pin
30Hz
560 Series
24B5884

RoHS

Each
1+$31.000
5+$28.980
10+$26.960
25+$25.330
50+$25.320
More Pricing...
0.6
-
-
600ohm
600ohm
500mW
50kHz
100V
Miniature Potted - Line Matching
65ohm
Through Hole
69ohm
PC Pin
300Hz
108 Series
72R6820

RoHS

Each
1+$78.210
5+$74.030
10+$69.840
25+$66.000
50+$64.470
More Pricing...
0.6
-
-
40kohm
40kohm
-
30kHz
500V
Broadcast Quality - Line Matching
339ohm
Through Hole
291ohm
PC Pin
30Hz
560 Series
27Y8392

RoHS

Each
1+$99.910
5+$94.670
10+$89.430
25+$87.060
50+$82.320
More Pricing...
0.6
-
-
600ohm
600ohm
10W
20kHz
500V
Line Matching
-
Chassis Mount
-
Wire Leaded
20Hz
140EX Series
95M8902

RoHS

Each
1+$4.220
10+$4.170
25+$4.110
50+$4.000
100+$3.920
More Pricing...
0.6
-
90mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.53ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
61K2821

RoHS

Each
50+$1.720
100+$1.640
250+$1.540
500+$1.460
1000+$1.380
0.6
4mH
-
-
-
-
60Hz
2kV
Digital Audio Data Transmission
-
Surface Mount
-
Solder
50Hz
DA Series
61K2819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.880
0.6
2mH
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
Surface Mount
-
Solder
-
DA Series
72C5517

RoHS

Each
1+$5.850
10+$5.720
25+$5.580
50+$5.480
100+$5.370
More Pricing...
0.6
-
90mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
80ohm
Through Hole
56ohm
PC Pin
300Hz
TY Series
61K2816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.880
0.6
1mH
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
Surface Mount
-
Solder
-
DA Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS