0
0 Items$0.00

1:2 Audio Transformers :

7 Products Found
Find a huge range of 1:2 Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Hammond, OEP / Oxford Electrical Products & Vigortronix

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.240
5+$16.320
10+$15.250
25+$14.230
50+$13.120
More Pricing...
1:2
-
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
22AM2797

RoHS

Date/Lot Code

Each
1+$547.360
5+$503.570
10+$493.500
25+$483.430
50+$473.360
1:2
-
20kohm
80kohm
20mW
20kHz
-
Bridging-Line to 1 or Grids
-
Chassis Mount
-
Stud
20Hz
HS Series
33P8719

RoHS

Each
1+$12.930
5+$12.240
10+$11.440
25+$10.670
50+$9.840
More Pricing...
1:2
-
150ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
55ohm
PC Pin
30Hz
VTX A-Series
03F1068

RoHS

Date/Lot Code

Each
1+$8.560
5+$8.410
10+$8.250
25+$8.100
50+$7.900
More Pricing...
1:2
0A
600ohm
600ohm
4W
3.5kHz
1.5kV
Data/Voice Coupling
34ohm
Through Hole
24ohm
PC Pin
300Hz
TY Series
46W2811

RoHS

Each
1+$95.660
5+$90.660
10+$85.650
25+$83.110
50+$80.890
More Pricing...
1:2
-
600ohm
2.4kohm
10W
20kHz
500V
Line Matching
-
Chassis Mount
-
Wire Leaded
20Hz
140EX Series
03F1066

RoHS

Each
1+$8.440
5+$8.290
10+$8.130
25+$7.980
50+$7.790
More Pricing...
1:2
0A
600ohm
600ohm
4W
3.5kHz
1.5kV
Data/Voice Coupling
172ohm
Through Hole
66ohm
PC Pin
300Hz
TY Series
21AM9035

RoHS

Each
Pricing is unavailable. Please contact customer services.
1:2
-
20kohm
80kohm
20mW
20kHz
-
Bridging-Line to 1 or Grids
-
Chassis Mount
-
Stud
20Hz
HS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS