Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No560QCopy
Newark Part No.72R6820
Product Range560 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.210 |
| 5+ | $73.850 |
| 10+ | $69.480 |
| 25+ | $65.700 |
| 50+ | $64.050 |
Price for:Each
Minimum: 1
Multiple: 1
$78.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No560QCopy
Newark Part No.72R6820
Product Range560 Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance40kohm
Secondary Impedance40kohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage500V
Transformer ApplicationsBroadcast Quality - Line Matching
DC Resistance Primary339ohm
DC Resistance Secondary291ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product Range560 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Audio
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
40kohm
Frequency Max
30kHz
Transformer Applications
Broadcast Quality - Line Matching
DC Resistance Secondary
291ohm
Transformer Terminals
PC Pin
Product Range
560 Series
Primary Impedance
40kohm
Secondary Power
-
Isolation Voltage
500V
DC Resistance Primary
339ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
