Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-145PCopy
Newark Part No.02F477
Product RangeTY Series
Your Part Number
1,076 In Stock
901 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 5+ | $5.820 |
| 10+ | $5.740 |
| 25+ | $5.650 |
| 50+ | $5.550 |
| 100+ | $5.440 |
| 250+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-145PCopy
Newark Part No.02F477
Product RangeTY Series
Technical Datasheet
Turns Ratio0.6
Current Rating15mA
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power100mW
Transformer MountingThrough Hole
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary44ohm
DC Resistance Secondary58ohm
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TY-145P is a 100mW PC mount plug-in Audio Transformer with bobbin and plug-in terminals which are spaced to provide fixed mounting centres. Pins are a rugged 0.042-inch square minimizing the incidence of bent pins from handling. This wide assortment of audio transformer use in printed circuit design and fill a broad application spectrum in the audio industry. Also used in line matching, telephone coupling, pulse trigger, inter-stage, out-put, isolation and input applications.
- 200 to 15000Hz Frequency range
Applications
Audio, Communications & Networking
Technical Specifications
Turns Ratio
0.6
Primary Impedance
600ohm
Secondary Power
100mW
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
58ohm
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
15mA
Secondary Impedance
600ohm
Transformer Mounting
Through Hole
Isolation Voltage
1.5kV
DC Resistance Primary
44ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
