Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | MET-22-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 55X4625 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 5+ | $10.030 |
| 10+ | $9.870 |
| 25+ | $9.720 |
| 50+ | $9.450 |
| 100+ | $9.260 |
| 250+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | MET-22-TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 55X4625 |
| Technical Datasheet | |
| Turns Ratio | 0.6 |
| Primary Impedance | 2.5kohm |
| Secondary Impedance | 2.5kohm |
| Secondary Power | 40mW |
| Frequency Max | 100kHz |
| Isolation Voltage | 1kVrms |
| Transformer Applications | Data/Voice Coupling |
| DC Resistance Primary | 280ohm |
| DC Resistance Secondary | 350ohm |
| Transformer Mounting | Through Hole |
| Transformer Terminals | PC Pin |
| Frequency Min | 300Hz |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 0.6 |
|---|---|
| Secondary Impedance | 2.5kohm |
| Frequency Max | 100kHz |
| Transformer Applications | Data/Voice Coupling |
| DC Resistance Secondary | 350ohm |
| Transformer Terminals | PC Pin |
| Product Range | - |
| Primary Impedance | 2.5kohm |
|---|---|
| Secondary Power | 40mW |
| Isolation Voltage | 1kVrms |
| DC Resistance Primary | 280ohm |
| Transformer Mounting | Through Hole |
| Frequency Min | 300Hz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
