ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Results
                                                                                                    info icon

                                                                                                    No results found

                                                                                                    We couldn't find any product matching with your search technical-article-power-supply. Here are some suggestions based on your search.

                                                                                                    18 Product Results Found for "technical-article-power-supply"

                                                                                                    Find a huge range of Electrical & Electronic Testing at Newark Electronics, including Calibrators, Resistivity Meters. We stock a wide range of Electrical & Electronic Testing from the world's top manufacturers including: Fluke Calibration, Fluke, Megger & Dwyer
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Calibration Type
                                                                                                    External Height
                                                                                                    External Width
                                                                                                    External Depth
                                                                                                    Packaging

                                                                                                    Categories

                                                                                                    Electrical & Electronic Testing

                                                                                                    (18)

                                                                                                  • Calibrators (17)
                                                                                                  • Resistivity Meters (1)
                                                                                                  • No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    CSG
                                                                                                    DWYER CSG
                                                                                                    82AK4288

                                                                                                    RoHS

                                                                                                    DWYER
                                                                                                    1. Calibrator
                                                                                                    2. Current
                                                                                                    3. Voltage
                                                                                                    4. 139.7 mm
                                                                                                    5. 63.5 mm
                                                                                                    6. 35.72 mm
                                                                                                    7. 170 g
                                                                                                    Each
                                                                                                    1+
                                                                                                    $333.950
                                                                                                    5+
                                                                                                    $317.260
                                                                                                    10+
                                                                                                    $300.560
                                                                                                    Current, Voltage
                                                                                                    139.7mm
                                                                                                    63.5mm
                                                                                                    35.72mm
                                                                                                    -
                                                                                                    170g
                                                                                                    0°C
                                                                                                    50°C
                                                                                                    -
                                                                                                    FLK-729 30G FC
                                                                                                    FLUKE FLK-729 30G FC
                                                                                                    15AC9667

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 300G
                                                                                                    FLUKE FLK-729 300G
                                                                                                    15AC9668

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 30G
                                                                                                    FLUKE FLK-729 30G
                                                                                                    15AC9666

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 150G FC
                                                                                                    FLUKE FLK-729 150G FC
                                                                                                    15AC9665

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 150G
                                                                                                    FLUKE FLK-729 150G
                                                                                                    15AC9664

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 300G FC
                                                                                                    FLUKE FLK-729 300G FC
                                                                                                    15AC9669

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    2700G-G20M
                                                                                                    FLUKE CALIBRATION 2700G-G20M
                                                                                                    90W4126

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. 0 to +300 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-G70M
                                                                                                    FLUKE CALIBRATION 2700G-G70M
                                                                                                    90W4128
                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. 0 to +10000 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-G35M
                                                                                                    FLUKE CALIBRATION 2700G-G35M
                                                                                                    90W4127

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. 0 to +500 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG100K
                                                                                                    FLUKE CALIBRATION 2700G-BG100K
                                                                                                    90W4125

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -15 to +15 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG2M
                                                                                                    FLUKE CALIBRATION 2700G-BG2M
                                                                                                    90W4120

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -12 to +300 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG700K
                                                                                                    FLUKE CALIBRATION 2700G-BG700K
                                                                                                    90W4124
                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -12 to +100 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    FLUKE-729/750SW BU
                                                                                                    FLUKE FLUKE-729/750SW BU
                                                                                                    72AC5731
                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. DPCTrack2 S/W
                                                                                                    3. Pressure
                                                                                                    4. 279.4 mm
                                                                                                    5. 172.7 mm
                                                                                                    6. 70 mm
                                                                                                    7. 0.01%
                                                                                                    8. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15,273.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    2700G-BG200K
                                                                                                    FLUKE CALIBRATION 2700G-BG200K
                                                                                                    90W4121

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -15 to +30 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG7M
                                                                                                    FLUKE CALIBRATION 2700G-BG7M
                                                                                                    90W4123

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -12 to +1000 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG3.5M
                                                                                                    FLUKE CALIBRATION 2700G-BG3.5M
                                                                                                    90W4122
                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -12 to +500 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    DLRO2X
                                                                                                    MEGGER DLRO2X
                                                                                                    48AK9803
                                                                                                    MEGGER
                                                                                                    1. Ohmmeter
                                                                                                    2. Clamp
                                                                                                    3. 15mohm to 2kohm
                                                                                                    4. 0.1 ohm
                                                                                                    5. 2 A
                                                                                                    6. ± 1%
                                                                                                    7. 75 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4,373.250
                                                                                                    -
                                                                                                    75mm
                                                                                                    105mm
                                                                                                    228mm
                                                                                                    -
                                                                                                    905g
                                                                                                    -
                                                                                                    -
                                                                                                    Ducter Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-18 of 18 items
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
                                                                                                    Return a Product