| Quantity | Price |
|---|---|
| 1+ | $12,494.990 |
Product Information
Product Overview
The FLK-729 150G FC from Fluke is a 150psi, 10bar range automatic pressure calibrator with wireless communication for Fluke Connect. Designed specifically to simplify pressure calibration and provide faster, accurate results. Calibrating pressure can be a time consuming task but 729 makes it easier than ever with an internal electric pump that provides automatic pressure generation and regulation in an in an easy to use, rugged and portable package. It allows to simply type in a target pressure and calibrator will automatically pump to desired set-point. Then internal fine adjustment control automatically stabilizes pressure at requested value. Also automatically test multiple pressure test points and document results. Calibration is as easy as typing in the starting, ending pressure and number of test points, tolerance level. Built-in HART communication capabilities enable HART transmitter mA adjustments, light HART configuration and ability to adjust to applied 0% and 100% values.
- Measure, source and simulate 0mA to 24mA signals, 24V loop power for powering transmitters for tests
- DC measurement range from 0V to 30V
- Bright 2/3-ch colour graphical display, built-in leak testing for verifying test setups for leakage
- Fluke Connect app compatibility, measure temperature with optional 720RTD probe
- Measure VDC for testing 1V dc to 5V dc output transmitters
- Compatible with 700 series and 750 series pressure modules
- Upload documented test results to DPCTrack2 calibration management software
- Innovative semi-rigid carrying case designed for field work, IP54 ingress protection
- Supports multiple language, semi-rigid carrying case designed for field work
- Size (H x W x L) of 7cm x 27.94cm x 17.27cm (2.75in x 11in x 6.8in), weight of 6.5lb, 2.95Kg
Applications
Test & Measurement
Contents
Calibrator with wireless communication, Soft case, Stackable test leads, AC280 hook clips, Alligator clips, Test probes, Magnetic hanger kit, Carrying strap, Wireless adapter, Quick start guide, Safety sheet, Power supply, Rechargeable battery (installed), Hose kit with push fit adapters, Hanging clip, USB cable, 1/8" FNPT to 1/4" FNPT adapter, 1/8" FNPT to F-M20 adapter, 1/8" FNPT to 1/4" FBSP adapter, PTFE tape, 2 sintered filters, water trap drain, Valve tuning hoses.
Technical Specifications
Pressure
172.7mm
0.01%
-10°C
729 Series
279.4mm
70mm
2.95kg
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate