Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoDLRO2X
Newark Part No.48AK9803
Product RangeDucter Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,373.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4,373.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDLRO2X
Newark Part No.48AK9803
Product RangeDucter Series
Technical Datasheet
Wire ConnectionClamp
Resistance Measurement Range15mohm to 2kohm
Resolution (ohm)0.1ohm
Test Current2A
Accuracy± 1%
External Height75mm
External Width105mm
External Depth228mm
Weight905g
Product RangeDucter Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
DLRO2X is a hand-held Ducter™ 2A low resistance ohmmeter with data storage designed to provide fast, accurate, repeatable measurements, even in electrically noisy locations.
- Noise rejection mode with confidence meter
- Manual and auto save results for export to USB
- Difference meter for quick data comparisons
- Use very long test leads at 1A using dedicated test mode
- Safely test the resistance of inductive loads at 1A
- <600V active protection against inadvertent live connections without blowing a fuse
- Ideal for outdoor use with protection against dust and moisture to IP54
- Industry standard safety rated at CAT III 600V/CAT IV 300V
- Full LCD color screen with user configurable backlight
Contents
Ducter low resistance ohmmeter 2A with data storage , Kelvin clip lead set 2m CAT IV 300 10A, Kelvin probe lead set 2m CAT IV 300 10A, 240V charger power supply, Six batteries: 1.2V NiMH AA 2000mAHR, USB memory stick, Hanging hook and strap, Soft pouch.
Technical Specifications
Wire Connection
Clamp
Resolution (ohm)
0.1ohm
Accuracy
± 1%
External Width
105mm
Weight
905g
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
15mohm to 2kohm
Test Current
2A
External Height
75mm
External Depth
228mm
Product Range
Ducter Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate