ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    5. Results
                                                                                                    info icon

                                                                                                    No results found

                                                                                                    We couldn't find any product matching with your search technical-article-power-supply. Here are some suggestions based on your search.

                                                                                                    17 Product Results Found for "technical-article-power-supply"

                                                                                                    Find a huge range of Calibrators at Newark Electronics. We stock a large selection of Calibrators, including new and most popular products from the world's top manufacturers including: Fluke Calibration, Fluke & Dwyer
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Calibration Type
                                                                                                    External Height
                                                                                                    External Width
                                                                                                    External Depth
                                                                                                    Accuracy
                                                                                                    Weight
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    CSG
                                                                                                    DWYER CSG
                                                                                                    82AK4288

                                                                                                    RoHS

                                                                                                    DWYER
                                                                                                    1. Calibrator
                                                                                                    2. Current
                                                                                                    3. Voltage
                                                                                                    4. 139.7 mm
                                                                                                    5. 63.5 mm
                                                                                                    6. 35.72 mm
                                                                                                    7. 170 g
                                                                                                    Each
                                                                                                    1+
                                                                                                    $333.950
                                                                                                    5+
                                                                                                    $317.260
                                                                                                    10+
                                                                                                    $300.560
                                                                                                    Current, Voltage
                                                                                                    139.7mm
                                                                                                    63.5mm
                                                                                                    35.72mm
                                                                                                    -
                                                                                                    170g
                                                                                                    0°C
                                                                                                    50°C
                                                                                                    -
                                                                                                    FLK-729 30G FC
                                                                                                    FLUKE FLK-729 30G FC
                                                                                                    15AC9667

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 300G
                                                                                                    FLUKE FLK-729 300G
                                                                                                    15AC9668

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 30G
                                                                                                    FLUKE FLK-729 30G
                                                                                                    15AC9666

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 150G FC
                                                                                                    FLUKE FLK-729 150G FC
                                                                                                    15AC9665

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 150G
                                                                                                    FLUKE FLK-729 150G
                                                                                                    15AC9664

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    FLK-729 300G FC
                                                                                                    FLUKE FLK-729 300G FC
                                                                                                    15AC9669

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. Pressure
                                                                                                    3. 279.4 mm
                                                                                                    4. 172.7 mm
                                                                                                    5. 70 mm
                                                                                                    6. 0.01%
                                                                                                    7. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12,494.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    2700G-G70M
                                                                                                    FLUKE CALIBRATION 2700G-G70M
                                                                                                    90W4128
                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. 0 to +10000 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-G20M
                                                                                                    FLUKE CALIBRATION 2700G-G20M
                                                                                                    90W4126

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. 0 to +300 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-G35M
                                                                                                    FLUKE CALIBRATION 2700G-G35M
                                                                                                    90W4127

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. 0 to +500 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG100K
                                                                                                    FLUKE CALIBRATION 2700G-BG100K
                                                                                                    90W4125

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -15 to +15 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG2M
                                                                                                    FLUKE CALIBRATION 2700G-BG2M
                                                                                                    90W4120

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -12 to +300 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG700K
                                                                                                    FLUKE CALIBRATION 2700G-BG700K
                                                                                                    90W4124
                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -12 to +100 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    FLUKE-729/750SW BU
                                                                                                    FLUKE FLUKE-729/750SW BU
                                                                                                    72AC5731
                                                                                                    FLUKE
                                                                                                    1. Calibrator
                                                                                                    2. DPCTrack2 S/W
                                                                                                    3. Pressure
                                                                                                    4. 279.4 mm
                                                                                                    5. 172.7 mm
                                                                                                    6. 70 mm
                                                                                                    7. 0.01%
                                                                                                    8. 2.95 kg
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15,273.990
                                                                                                    Pressure
                                                                                                    279.4mm
                                                                                                    172.7mm
                                                                                                    70mm
                                                                                                    0.01%
                                                                                                    2.95kg
                                                                                                    -10°C
                                                                                                    50°C
                                                                                                    729 Series
                                                                                                    2700G-BG200K
                                                                                                    FLUKE CALIBRATION 2700G-BG200K
                                                                                                    90W4121

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -15 to +30 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG7M
                                                                                                    FLUKE CALIBRATION 2700G-BG7M
                                                                                                    90W4123

                                                                                                    RoHS

                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -12 to +1000 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    2700G-BG3.5M
                                                                                                    FLUKE CALIBRATION 2700G-BG3.5M
                                                                                                    90W4122
                                                                                                    FLUKE CALIBRATION
                                                                                                    1. Calibrator
                                                                                                    2. Test Gauge
                                                                                                    3. -12 to +500 PSI
                                                                                                    4. Pressure
                                                                                                    5. 5 "
                                                                                                    6. 4.5 "
                                                                                                    7. 1.5 "
                                                                                                    8. 0.02% Full Scale
                                                                                                    9. 1.22 lb
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,945.000
                                                                                                    Pressure
                                                                                                    5"
                                                                                                    4.5"
                                                                                                    1.5"
                                                                                                    0.02% Full Scale
                                                                                                    1.22lb
                                                                                                    -
                                                                                                    -
                                                                                                    2700G Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-17 of 17 items
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
                                                                                                    Return a Product