You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2700G-G20M

Calibrator, Test Gauge, 0 to +300 PSI, Pressure, 5 ", 4.5 ", 1.5 ", 0.02% Full Scale, 1.22 lb

The actual product may differ from image shown

Manufacturer Part No:
2700G-G20M
Newark Part No.:
90W4126
Product Range
2700G Series
Technical Datasheet:
2700G-G20M   Datasheet
See all Technical Docs

Product Range Selector (2700G Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure

:
5"

:
4.5"

:
1.5"

:
0.02% Full Scale

:
1.22lb

:
-

:
-

:
2700G Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
Product Overview

Economical pressure gauge for calibrating pressure measurement in devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.
  • Range is 0 to 3000psi (0 to 20MPa)
  • 0.1 psi/ 0.01 bar resolution, 10000psi /70Mpa burst pressure
  • 5-1/2 digits display
  • 20 segment bar graph
  • Powered by 3 AA alkaline batteries
  • Can combined with the Fluke Calibration P5500 series of comparison test pumps

Applications

Test & Measurement

Contents

Pressure gauge, Manual on CD-ROM in 14 languages, Calibration certificate, 1/4 NPT female to 1/4 BSP male adapter, 1/4 NPT female to M20X1.5 adapter, Universal ac power supply, USB communication cable.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$1,480.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,480.00