New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    DLRO2X

                                                                                                    Ohmmeter, Clamp, 15mohm to 2kohm, 0.1 ohm, 2 A, ± 1%, 75 mm

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER DLRO2X
                                                                                                    MEGGER DLRO2X
                                                                                                    MEGGER DLRO2X
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoDLRO2X
                                                                                                    Newark Part No.48AK9803
                                                                                                    Product RangeDucter Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,373.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,373.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoDLRO2X
                                                                                                    Newark Part No.48AK9803
                                                                                                    Product RangeDucter Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire ConnectionClamp
                                                                                                    Resistance Measurement Range15mohm to 2kohm
                                                                                                    Resolution (ohm)0.1ohm
                                                                                                    Test Current2A
                                                                                                    Accuracy± 1%
                                                                                                    External Height75mm
                                                                                                    External Width105mm
                                                                                                    External Depth228mm
                                                                                                    Weight905g
                                                                                                    Product RangeDucter Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    DLRO2X is a hand-held Ducter™ 2A low resistance ohmmeter with data storage designed to provide fast, accurate, repeatable measurements, even in electrically noisy locations.

                                                                                                    • Noise rejection mode with confidence meter
                                                                                                    • Manual and auto save results for export to USB
                                                                                                    • Difference meter for quick data comparisons
                                                                                                    • Use very long test leads at 1A using dedicated test mode
                                                                                                    • Safely test the resistance of inductive loads at 1A
                                                                                                    • <600V active protection against inadvertent live connections without blowing a fuse
                                                                                                    • Ideal for outdoor use with protection against dust and moisture to IP54
                                                                                                    • Industry standard safety rated at CAT III 600V/CAT IV 300V
                                                                                                    • Full LCD color screen with user configurable backlight

                                                                                                    Contents

                                                                                                    Ducter low resistance ohmmeter 2A with data storage , Kelvin clip lead set 2m CAT IV 300 10A, Kelvin probe lead set 2m CAT IV 300 10A, 240V charger power supply, Six batteries: 1.2V NiMH AA 2000mAHR, USB memory stick, Hanging hook and strap, Soft pouch.

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    Clamp

                                                                                                    Resolution (ohm)

                                                                                                    0.1ohm

                                                                                                    Accuracy

                                                                                                    ± 1%

                                                                                                    External Width

                                                                                                    105mm

                                                                                                    Weight

                                                                                                    905g

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Resistance Measurement Range

                                                                                                    15mohm to 2kohm

                                                                                                    Test Current

                                                                                                    2A

                                                                                                    External Height

                                                                                                    75mm

                                                                                                    External Depth

                                                                                                    228mm

                                                                                                    Product Range

                                                                                                    Ducter Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.