Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-227-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18X4919
Product RangeMP ABS Series
Your Part Number
1,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 25+ | $2.220 |
| 100+ | $2.060 |
| 250+ | $1.900 |
| 500+ | $1.700 |
| 1000+ | $1.540 |
| 2500+ | $1.380 |
| 5000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-227-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18X4919
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMiniature
External Diameter - Metric23mm
Impedance32ohm
Power Rating Nom100mW
External Width - Metric-mm
Resonant Frequency1.8kHz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial0.906"
External Width - Imperial-"
Product Dimensions22.5mm x 8.5mm
Frequency Range0Hz to 4kHz
Frequency Response Min1.8kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Speaker MountingThrough Hole
IP Rating-
Product RangeMP ABS Series
Speaker MountingThrough Hole
Power Rating Max200mW
External Length - Metric-
External Depth - Metric8.7mm
External Length - Imperial-
External Depth - Imperial0.343"
SVHC2,2'-dichloro-4,4'-methylenedianiline (08-Jul-2021)
Product Overview
The MCABS-227-RC is a PCB-mount Speaker with NORYL housing and Mylar cone. The speaker operates at 0.2W maximum power and generates 75dB sound.
- Enclosed in pre-moulded case
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
32ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
0.906"
Product Dimensions
22.5mm x 8.5mm
Frequency Response Min
1.8kHz
Frequency Response Max
4kHz
Speaker Mounting
Through Hole
Product Range
MP ABS Series
Power Rating Max
200mW
External Depth - Metric
8.7mm
External Depth - Imperial
0.343"
Power Rating RMS
200mW
External Diameter - Metric
23mm
Power Rating Nom
100mW
Resonant Frequency
1.8kHz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
0Hz to 4kHz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Through Hole
External Length - Metric
-
External Length - Imperial
-
SVHC
2,2'-dichloro-4,4'-methylenedianiline (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2'-dichloro-4,4'-methylenedianiline (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate