200mW Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.430 10+ $4.840 100+ $3.820 500+ $3.140 1000+ $2.730 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 8ohm | 51mm | - | 200mW | - | - | Round | 2.008" | 50.8mm | 430Hz to 6kHz | 430Hz | 6kHz | Panel Mount | - | Panel Mount | - | - | - | |||||
MALLORY | Each | 1+ $1.320 10+ $1.320 25+ $1.320 50+ $1.320 100+ $1.320 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 8ohm | 26mm | 92dB | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | Bare Mount | PSR Series | - | 300mW | 4.1mm | 0.161" | ||||
MULTICOMP PRO | Each | 1+ $4.120 10+ $3.670 100+ $2.890 500+ $2.380 1000+ $2.070 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 32ohm | 23mm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 0Hz to 4kHz | 1.8kHz | 4kHz | Through Hole | MP ABS Series | Through Hole | 200mW | 8.7mm | 0.343" | ||||