Speaker Speakers & Receivers :
87 Products FoundFind a huge range of Speaker Speakers & Receivers at Newark Electronics. We stock a wide range of Speakers & Receivers, such as Speaker, Woofer, Tweeter & Horn Tweeter Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro, Visaton, Mallory, Quam Nichols & MCM
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $5.020 50+ $4.560 100+ $4.210 250+ $3.950 500+ $3.720 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
Each | 1+ $10.080 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | 131.5mm | 500Hz | 10kHz | 10kHz | - | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | ||||||
Each | 1+ $19.190 10+ $18.300 25+ $17.150 50+ $15.270 100+ $14.370 More Pricing... | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
Each | 1+ $12.300 | Speaker | 20W | Woofer | 8ohm | 105mm | 86dB | 105mm | 30W | 60Hz | 86dB | Round with Square Frame | 4.134" | 4.134" | 105mm x 105mm | 60Hz | 50Hz to 17kHz | 17kHz | - | - | - | Panel Mount | Multicomp Pro Loudspeakers | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||||
MULTICOMP PRO | Each | 1+ $3.940 50+ $3.580 100+ $3.300 250+ $3.100 500+ $2.920 | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ $20.650 10+ $19.700 25+ $18.460 50+ $16.440 100+ $15.470 More Pricing... | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | - | 15W | 110Hz | 85dB | Round | 5.118" | - | - | 70Hz | 70Hz to 18kHz | 18kHz | - | - | - | Panel Mount | - | - | 40W | - | 31mm | - | 1.22" | ||||||
MULTICOMP PRO | Each | 1+ $26.990 | Speaker | 70W | Woofer | 8ohm | 256mm | 90dB | - | 70W | 45Hz | 90dB | Round | 10.079" | - | 256mm | 45Hz | 8kHz | 10kHz | - | - | - | Panel Mount | - | - | 100W | - | 107mm | - | 4.213" | |||||
MULTICOMP PRO | Each | 1+ $3.690 10+ $3.280 100+ $2.570 500+ $2.100 1000+ $1.820 More Pricing... | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | - | 80mW | 1.5kHz | 73dB | Round | 0.906" | - | 22.5mm x 8.5mm | 700Hz | 700Hz to 4kHz | 4kHz | - | - | - | Through Hole | MP ABS Series | Through Hole | 150mW | - | 8.5mm | - | 0.335" | |||||
Each | 1+ $6.090 5+ $5.780 10+ $5.290 | Speaker | 15W | Speaker | 8ohm | 165mm | - | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | - | ||||||
84Y8080 RoHS | Each | 1+ $12.030 50+ $10.080 100+ $9.240 250+ $8.490 500+ $7.520 | Speaker | 20W | Speaker | 8ohm | 203mm | - | - | 20W | 108.3Hz | - | Round | 7.992" | - | - | 33Hz | 33Hz to 6.3kHz | 6.3kHz | - | - | - | Panel Mount | - | - | - | - | - | - | - | |||||
MCM AUDIO SELECT | Each | 1+ $4.240 4+ $3.930 | Speaker | 15W | Woofer | 4ohm | 87mm | 85dB | - | 15W | 125.9Hz | 85dB | Round | 3.425" | - | 105mm x 46mm | 130Hz | 130Hz to 15kHz | 15kHz | - | - | - | Panel Mount | - | - | - | - | 46mm | - | 1.811" | |||||
MULTICOMP PRO | Each | 1+ $9.960 50+ $9.050 100+ $8.360 250+ $7.830 500+ $7.380 | Speaker | 2W | Miniature | 8ohm | -mm | - | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 550Hz | 0Hz to 8kHz | 8kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | |||||
Each | 1+ $23.700 | Speaker | 20W | Full-range | 6ohm | -mm | 88dB | 84mm | 20W | 53.53Hz | 88dB | Round with Square Frame | -" | 3.307" | 125mm | 50Hz | 50Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 40W | 84mm | 56mm | 3.307" | 2.205" | ||||||
Each | 1+ $2.810 5+ $2.670 10+ $2.440 | Speaker | 500mW | Miniature | 8ohm | 57 | - | - | 500mW | - | - | Round | 2.244 | - | - | 400 | - | 6 | - | - | - | Panel Mount | - | - | - | - | 18.5 | - | 0.728 | ||||||
Each | 1+ $19.410 10+ $18.510 25+ $17.340 50+ $15.440 100+ $14.520 More Pricing... | Speaker | 30W | Speaker | 8ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
34C2739 RoHS | Each | 1+ $4.730 5+ $4.490 10+ $4.110 | Speaker | 1.5W | General Purpose | 8ohm | 66mm | - | - | 1W | - | - | Round | 2.598" | - | - | 350Hz | - | 4.5kHz | - | - | - | Panel Mount | - | - | 2W | - | 18mm | - | 0.709" | |||||
Each | 1+ $3.680 50+ $3.350 100+ $3.090 250+ $2.900 500+ $2.730 | Speaker | 2W | Miniature | 8ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.787" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | - | Flange Mount | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | ||||||
VISATON | Each | 1+ $20.550 10+ $16.410 25+ $15.070 50+ $14.150 100+ $12.820 More Pricing... | Speaker | 2W | Full-range | 8ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | 50mm x 50mm x 25.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
MULTICOMP PRO | Each | 1+ $7.550 50+ $6.860 100+ $6.340 250+ $5.940 500+ $5.590 | Speaker | 2W | Miniature | 8ohm | -mm | - | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | -" | 1.181" | 70mm x 30mm x 23mm | 100Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | |||||
QUAM NICHOLS | Each | 1+ $24.330 5+ $22.630 | Speaker | 10W | General Purpose | 8ohm | -mm | 96dB | 103mm | 10W | 80Hz | 96dB | Round with Square Frame | -" | 4.055" | 4.06mm x 4.06mm x 1.43mm | 80Hz | 80Hz to 17kHz | 17kHz | - | - | - | Panel Mount | - | - | - | 103mm | 37mm | 4.055" | 1.457" | |||||
MALLORY | Each | 1+ $7.240 10+ $6.490 25+ $6.070 50+ $5.630 100+ $5.100 More Pricing... | Speaker | 300mW | Miniature | 8ohm | 16mm | 84dB | - | 300mW | 600Hz | 84dB | Round | 0.63" | - | 16mm x 2.55mm | 600Hz | 600Hz to 20kHz | 20kHz | - | - | - | Bare Mount | PSR Series | - | 500mW | - | 2.5mm | - | 0.098" | |||||
Each | 1+ $7.550 50+ $6.860 100+ $6.340 250+ $5.940 500+ $5.590 | Speaker | 3W | Miniature | 8ohm | 28mm | - | - | 1.5W | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | 550Hz | 0Hz to 9kHz | 9kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 3W | - | 5.6mm | - | 0.22" | ||||||
MULTICOMP PRO | Each | 1+ $4.400 10+ $3.900 100+ $3.020 500+ $2.440 1000+ $2.100 More Pricing... | Speaker | - | General Purpose | 16ohm | 40mm | 88dB | - | 700mW | 650Hz | 88dB | Round | 1.575" | - | 40mm x 5mm | 650Hz | 0Hz to 7kHz | 7kHz | - | - | - | Bare Mount | - | - | 1W | - | 5mm | - | 0.197" | |||||
MALLORY | Each | 1+ $5.840 | Speaker | 1.5W | Miniature | 8ohm | 66mm | 111dB | - | 1.5W | 500Hz | 111dB | Round | 2.598" | - | 66mm x 23mm | 500Hz | 500Hz to 13kHz | 13kHz | - | - | - | Bare Mount | PSR Series | - | 3W | - | 23mm | - | 0.906" | |||||
MULTICOMP PRO | Each | 1+ $4.610 10+ $4.080 100+ $3.160 500+ $2.560 1000+ $2.190 More Pricing... | Speaker | - | General Purpose | 8ohm | 36mm | 86dB | - | 500mW | 500Hz | 86dB | Round | 1.417" | - | 36mm x 4.9mm | 500Hz | 0Hz to 6kHz | 6 | - | - | - | Bare Mount | - | - | 1W | - | 4.9mm | - | 0.193" | |||||