MP ABS Series Speakers & Receivers:
47 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $6.060 50+ $5.510 100+ $5.080 250+ $4.770 500+ $4.490 | Speaker | 4W | Miniature | 4ohm | -mm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
Each | 1+ $4.310 50+ $3.910 100+ $3.610 250+ $3.390 500+ $3.190 | Speaker | 1.2W | Miniature | 8ohm | 36mm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | 36mm x 4.6mm | 550Hz | 0Hz to 11kHz | 11kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||||
MULTICOMP PRO | Each | 1+ $6.050 10+ $5.380 100+ $4.210 500+ $3.440 1000+ $2.980 More Pricing... | Speaker | 1W | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 350Hz | 0Hz to 20kHz | 20kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | |||||
MULTICOMP PRO | Each | 1+ $4.220 10+ $3.760 100+ $2.950 500+ $2.420 1000+ $2.100 More Pricing... | - | - | Miniature | 8ohm | 20mm | - | - | 100mW | 1kHz | 75dB | Round | 0.787" | - | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 200mW | - | 5.5mm | - | 0.217" | |||||
MULTICOMP PRO | Each | 1+ $3.660 10+ $3.250 100+ $2.550 500+ $2.080 1000+ $1.800 More Pricing... | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | - | 80mW | 1.5kHz | 73dB | Round | 0.906" | - | 22.5mm x 8.5mm | 700Hz | 700Hz to 4kHz | 4kHz | - | - | Through Hole | MP ABS Series | Through Hole | 150mW | - | 8.5mm | - | 0.335" | |||||
Each | 1+ $4.160 100+ $3.420 250+ $3.150 500+ $2.940 1000+ $2.770 | - | - | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 92dB | Round | 1.969" | - | 12.5mm x 1.5mm | 350Hz | 0Hz to 20kHz | 20kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||||
MULTICOMP PRO | Each | 1+ $5.580 100+ $4.680 250+ $4.340 500+ $4.080 1000+ $3.870 | - | - | Miniature | 8ohm | 27mm | - | - | 800mW | 850Hz | 90dB | Round | 1.063" | - | 27mm x 4.9mm | 500Hz | 500Hz to 20kHz | 20kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 4.9mm | - | 0.193" | |||||
Each | 1+ $3.450 100+ $2.860 250+ $2.640 500+ $2.460 1000+ $2.330 | - | - | General Purpose | 8ohm | 10mm | - | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | - | 10mm x 2.8mm | 1.2kHz | 0Hz to 6kHz | 6kHz | - | - | 0 | MP ABS Series | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | ||||||
Each | 1+ $5.640 100+ $4.680 250+ $4.310 500+ $4.030 1000+ $3.810 | - | - | General Purpose | 8ohm | -mm | - | 15mm | 500mW | 850Hz | 88dB | Square | -" | 0.591" | 15mm x 15mm x 4mm | 850Hz | 0Hz to 20kHz | 20kHz | - | - | 0 | MP ABS Series | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" | ||||||
MULTICOMP PRO | Each | 1+ $8.030 100+ $6.660 250+ $6.140 500+ $5.740 1000+ $5.430 | - | - | - | 8ohm | 66mm | - | - | 2W | 500Hz | 85dB | Round | 2.598" | - | 66mm x 20mm | 0Hz | 0Hz to 5kHz | 5kHz | IP67 | IP67 | Panel Mount | MP ABS Series | Panel Mount | 3W | - | 20mm | - | 0.787" | |||||
MULTICOMP PRO | Each | 1+ $4.400 10+ $3.920 100+ $3.070 500+ $2.510 1000+ $2.170 More Pricing... | Speaker | 250mW | Miniature | 32ohm | 45mm | - | - | 250mW | 500Hz | 85dB | Round | 1.78" | - | 45mm x 6.3mm | 500Hz | 0Hz to 6kHz | 6kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
MULTICOMP PRO | Each | 1+ $4.630 10+ $4.120 100+ $3.230 500+ $2.640 1000+ $2.280 More Pricing... | Speaker | 200mW | Miniature | 32ohm | 23mm | - | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | - | 22.5mm x 8.5mm | 1.8kHz | 0Hz to 4kHz | 4kHz | - | - | Through Hole | MP ABS Series | Through Hole | 200mW | - | 8.7mm | - | 0.343" | |||||
Each | 1+ $5.700 50+ $5.180 100+ $4.780 250+ $4.480 500+ $4.220 | Speaker | 100mW | Miniature | 150ohm | 36mm | - | - | 100mW | 500Hz | 93dB | Round | 1.417" | - | 36mm x 4.6mm | 500Hz | 0Hz to 11kHz | 11kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 200mW | - | 4.6mm | - | 0.181" | ||||||
MULTICOMP PRO | Each | 1+ $5.450 10+ $4.850 100+ $3.800 500+ $3.100 1000+ $2.690 More Pricing... | Speaker | 500mW | Miniature | 32ohm | 23mm | - | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | 800Hz | 0Hz to 10kHz | 10kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 5.2mm | - | 0.205" | |||||
Each | 1+ $2.500 100+ $2.040 250+ $1.860 500+ $1.720 1000+ $1.600 | - | - | Micro | 8ohm | -mm | - | 9mm | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | -" | 0.354" | 9mm x 16mm x 3mm | 850Hz | 0Hz to 10kHz | 10kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | ||||||
MULTICOMP PRO | Each | 1+ $9.890 50+ $8.990 100+ $8.290 250+ $7.780 500+ $7.320 | Speaker | 2W | Miniature | 8ohm | -mm | - | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 550Hz | 0Hz to 8kHz | 8kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | |||||
Each | 1+ $4.700 100+ $3.900 250+ $3.590 500+ $3.360 1000+ $3.180 | - | - | Miniature | 8ohm | 40mm | - | - | 500mW | 600Hz | 96dB | Round | 1.575" | - | 40mm x 5.1mm | 600Hz | 0Hz to 6kHz | 6kHz | - | - | 0 | MP ABS Series | Bare Mount | 800mW | - | 5.1mm | - | 0.201" | ||||||
Each | 1+ $9.090 50+ $8.260 100+ $7.630 250+ $7.150 500+ $6.730 | Speaker | 2W | Miniature | 8ohm | - | - | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | - | 0.906" | 57.5mm x 23mm x 14.85mm | 700Hz | 0Hz to 20kHz | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | ||||||
Each | 1+ $2.080 100+ $1.700 250+ $1.550 500+ $1.430 1000+ $1.340 | - | - | Micro | 8ohm | -mm | - | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | -" | 0.433" | 11mm x 15mm x 3mm | 600Hz | 0Hz to 20kHz | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||||
Each | 1+ $4.970 100+ $4.120 250+ $3.800 500+ $3.560 1000+ $3.360 | - | - | Miniature | 8ohm | 28mm | - | - | 500mW | 750Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | 750Hz | 0Hz to 7kHz | 7kHz | - | - | 0 | MP ABS Series | Flange Mount | 1W | - | 5.6mm | - | 0.22" | ||||||
Each | 1+ $2.560 100+ $2.110 250+ $1.940 500+ $1.810 1000+ $1.690 | - | - | General Purpose | 8ohm | 20mm | - | - | 500mW | 500Hz | 86dB | Round | 0.787" | - | 20mm x 3mm | 500Hz | 0Hz to 10kHz | 10kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 800mW | - | 3mm | - | 0.118" | ||||||
MULTICOMP PRO | Each | 1+ $4.190 100+ $3.470 250+ $3.210 500+ $3.000 1000+ $2.830 | - | - | Micro | 4ohm | -mm | - | 11mm | 1.5W | 850Hz | 95dBA | Oval with Rectangular Frame | -" | 0.43" | 30mm x 11mm x 3mm | 500Hz | 500Hz to 10kHz | 10kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
MULTICOMP PRO | Each | 1+ $6.890 100+ $5.710 250+ $5.270 500+ $4.930 1000+ $4.660 | - | - | - | 8ohm | 50mm | - | - | 2W | 650Hz | 82dB | Round | 1.969" | - | 50mm x 17mm | 0Hz | 0Hz to 5kHz | 5kHz | IP67 | IP67 | Panel Mount | MP ABS Series | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
MULTICOMP PRO | Each | 1+ $7.500 50+ $6.810 100+ $6.290 250+ $5.890 500+ $5.550 | Speaker | 2W | Miniature | 8ohm | -mm | - | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | -" | 1.181" | 70mm x 30mm x 23mm | 100Hz | 200Hz to 20kHz | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | |||||
Each | 1+ $7.500 50+ $6.810 100+ $6.290 250+ $5.890 500+ $5.550 | Speaker | 3W | Miniature | 8ohm | 28mm | - | - | 1.5W | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | 550Hz | 0Hz to 9kHz | 9kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 3W | - | 5.6mm | - | 0.22" | ||||||