32ohm Speakers & Receivers :
13 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $4.440 10+ $3.950 100+ $3.090 500+ $2.530 1000+ $2.190 More Pricing... | Speaker | 250mW | Miniature | 32ohm | 45mm | - | 250mW | 500Hz | 85dB | Round | 1.78" | - | 45mm x 6.3mm | 500Hz | 0Hz to 6kHz | 6kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
MULTICOMP PRO | Each | 1+ $4.660 10+ $4.150 100+ $3.250 500+ $2.660 1000+ $2.300 More Pricing... | Speaker | 200mW | Miniature | 32ohm | 23mm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | - | 22.5mm x 8.5mm | 1.8kHz | 0Hz to 4kHz | 4kHz | - | - | - | Through Hole | MP ABS Series | Through Hole | 200mW | - | 8.7mm | - | 0.343" | |||||
MULTICOMP PRO | Each | 1+ $5.490 10+ $4.880 100+ $3.830 500+ $3.130 1000+ $2.710 More Pricing... | Speaker | 500mW | Miniature | 32ohm | 23mm | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | 800Hz | 0Hz to 10kHz | 10kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 5.2mm | - | 0.205" | |||||
32AM8551 RoHS | Each | 1+ $3.170 10+ $2.830 25+ $2.640 50+ $2.450 100+ $2.210 More Pricing... | - | - | Receiver | 32ohm | - | - | 5mW | 122Hz | 98.5dB | Round | - | - | 10mm x 10mm x 5.1mm | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | - | - | - | |||||
32AM8550 RoHS | Each | 1+ $3.220 10+ $2.680 25+ $2.490 50+ $2.310 100+ $2.060 More Pricing... | - | - | Receiver | 32ohm | - | - | 3mW | 122Hz | 114.3dB | Round | - | - | 10mm x 10mm x 3.03mm | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | - | - | - | |||||
46AM2904 RoHS | Each | 1+ $3.220 10+ $2.880 25+ $2.690 50+ $2.490 100+ $2.250 More Pricing... | - | - | Receiver | 32ohm | - | - | 10mW | 120Hz | 120dB | Round | - | - | 14.2mm x 4.8mm | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | - | - | - | |||||
PUI AUDIO | Each | 1+ $1.780 10+ $1.400 25+ $1.290 50+ $1.180 100+ $1.060 More Pricing... | - | - | General Purpose | 32ohm | 28mm | - | 250mW | 600Hz | 91dBA | Round | 1.11" | - | 28mm x 4.4mm | 600Hz | 600Hz to 6.5kHz | 6.5kHz | Standard | - | - | - | - | Bare Mount | 500mW | - | 4.4mm | - | 0.18" | |||||
29AM8263 RoHS | Each | 1+ $3.220 10+ $2.880 25+ $2.690 50+ $2.490 100+ $2.250 More Pricing... | - | - | Receiver | 32ohm | - | - | 15mW | 160Hz | 122dB | Round | - | - | 30mm x 30mm x 5.4mm | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | - | - | - | |||||
PUI AUDIO | Each | 1+ $3.390 10+ $2.820 25+ $2.620 50+ $2.430 100+ $2.170 More Pricing... | - | - | Receiver | 32ohm | - | 6mm | 20mW | 400Hz | 108dB | Oval with Rectangular Frame | - | 0.24" | 15 mm x 6 mm x 2.75 mm | 300Hz | 300Hz to 7kHz | 7kHz | High Temperature | IP67 | IP67 | - | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
PUI AUDIO | Each | 1+ $3.330 10+ $2.760 25+ $2.570 50+ $2.380 100+ $2.130 More Pricing... | - | - | Receiver | 32ohm | 29.8mm | - | 20mW | - | 115dB | Round | 1.7" | - | 29.8 mm x 29.8 mm x 6.8 mm | 60Hz | 60Hz to 10kHz | 10kHz | Standard | - | - | - | - | Bare Mount | 30W | - | 6.8mm | - | 0.27" | |||||
29AM8262 RoHS | Each | 1+ $3.250 10+ $2.900 25+ $2.710 50+ $2.510 100+ $2.270 More Pricing... | - | - | Receiver | 32ohm | - | - | 15mW | 130Hz | 119dB | Round | - | - | 30mm x 30mm x 4.9mm | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | - | - | - | |||||
59AM1566 RoHS | Each | 1+ $3.380 10+ $3.220 25+ $3.060 50+ $2.900 100+ $2.780 More Pricing... | - | - | Receiver | 32ohm | - | - | 20mW | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 12mm x 6mm x 2.85mm | - | 360Hz to 7kHz | - | - | IPX7 | IPX7 | - | - | - | - | - | - | - | - | |||||
PUI AUDIO | Each | 1+ $4.490 10+ $4.010 25+ $3.750 50+ $3.470 100+ $3.130 More Pricing... | - | - | General Purpose | 32ohm | 17mm | - | 200mW | 1.8kHz | 90dBA | Round | 0.67" | - | 17mm x 8mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | Standard | - | - | - | - | Through Hole | 500mW | - | 8mm | - | 0.31" | |||||