158 Product Results Found for "PRO ELEC"
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Product Height
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $5.060 50+ $4.600 100+ $4.240 250+ $3.980 500+ $3.750 | Speaker | 1.5W | Miniature | 8ohm | 50mm | 1.5W | - | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | - | 20kHz | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
Each | 1+ $12.300 | Speaker | 20W | Woofer | 8ohm | 105mm | 30W | 105mm | 60Hz | 86dB | Round with Square Frame | 4.134" | 4.134" | 105mm x 105mm | 60Hz | 50Hz to 17kHz | - | 17kHz | - | - | Panel Mount | Multicomp Pro Loudspeakers | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||||
MULTICOMP PRO | Each | 1+ $10.280 | - | - | Woofer | 8ohm | -mm | 80W | 134.5mm | 65Hz | 91dB | Round with Square Frame | -" | 5.295" | 134mm x 134mm | 60Hz | 6kHz | - | 3kHz | - | - | Panel Mount | Multicomp Pro Woofers | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||
MULTICOMP PRO | Each | 1+ $20.600 4+ $18.600 | Tweeter | 200W | Tweeter | 8ohm | 120mm | 400W | 55mm | 1.2kHz | 100dB | Round | 4.724" | 2.17" | 120mm x 55mm | 20kHz | 1.5kHz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | Multicomp Pro Tweeter Drivers | - | 400W | - | 55mm | - | 2.165" | |||||
Each | 1+ $24.100 4+ $22.100 | Woofer | 175W | Woofer | 4ohm | 305mm | 150W | - | 41.8Hz | 90dB | Round | 12.008" | - | 304.8mm | 60Hz | 40Hz to 3kHz | - | 2.5kHz | - | - | Panel Mount | Multicomp Pro Woofers | - | - | - | 129mm | - | 5.079" | ||||||
Each | 1+ $11.110 4+ $10.060 | Tweeter | 100W | Tweeter | 8ohm | 98mm | 75W | - | 1kHz | 95dB | Round | 3.858" | - | - | 1.5kHz | 1kHz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | ||||||
Each | 1+ $11.570 4+ $10.520 | Tweeter | 200W | Tweeter | 8ohm | 90mm | 150W | - | - | 98dB | Round | 3.543" | - | 90mm x 48mm | 1.5kHz | 1kHz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | ||||||
Each | 1+ $45.200 | - | - | Woofer | 8ohm | 222mm | 75W | - | 28.5Hz | 92dB | Round | 8.74" | - | 222mm | 30Hz | 0Hz to 5kHz | - | 8kHz | - | - | Panel Mount | Multicomp Pro Woofer | - | 150W | - | 103mm | - | 4.055" | ||||||
Each | 1+ $16.990 4+ $15.520 | - | - | Woofer | 4ohm | 305mm | 120W | - | 32.6MHz | 88dB | Round | 12.008" | - | 310 mm x 310 mm x 130 mm | 50Hz | 30Hz to 3.5kHz | - | 4kHz | - | - | Panel Mount | Multicomp Pro Woofers | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $3.970 50+ $3.600 100+ $3.330 250+ $3.120 500+ $2.940 | Speaker | 3W | General Purpose | 4ohm | -mm | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
14J8824 | MULTICOMP PRO | Each | 1+ $2.670 25+ $2.400 50+ $2.160 100+ $2.020 250+ $1.890 More Pricing... | Speaker | - | Miniature | 64ohm | 66mm | 500mW | - | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | 400Hz | 0Hz to 7kHz | - | 7kHz | - | - | Panel Mount | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
MULTICOMP PRO | Each | 1+ $2.500 100+ $2.040 250+ $1.850 500+ $1.720 1000+ $1.600 | - | - | Miniature | 8ohm | -mm | 700mW | 11mm | 700Hz | 89dB | Rectangular | -" | 0.433" | 15mm x 11mm x 3mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | - | Bare Mount | Multicomp Pro Speaker | Bare Mount | 1W | 15mm | 3mm | 0.591" | 0.118" | |||||
MULTICOMP PRO | Each | 1+ $15.910 50+ $14.530 100+ $13.410 250+ $12.530 500+ $11.780 | - | - | Speaker | 8ohm | -mm | 12W | 87mm | 550Hz | 87dB | Round with Square Frame | -" | 3.425" | 87mm x 87mm | 0Hz | 0Hz to 10kHz | - | 10kHz | - | - | Panel Mount | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
Each | 1+ $6.680 50+ $6.070 100+ $5.600 250+ $5.250 500+ $4.950 | Speaker | 2W | Miniature | 8ohm | -mm | 2W | 20.6mm | 650Hz | 91dB | Oval with Rectangular Frame | -" | 0.811" | 20.6mm x 35mm x 5.25mm | 650Hz | 0Hz to 20kHz | - | 20kHz | - | - | Panel Mount | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" | ||||||
Each | 1+ $16.990 4+ $15.620 | - | - | Woofer | 4ohm | 254mm | 140W | - | 48.4Hz | 91dB | Round | 10" | - | 254mm | 65Hz | 50Hz to 3kHz | - | 3kHz | - | - | Panel Mount | - | - | - | - | 110mm | - | 4.331" | ||||||
Each | 1+ $25.550 4+ $23.240 | - | - | Woofer | 4ohm | 381mm | 150W | - | 32.6MHz | 87dB | Round | 15" | - | 386mm x 154mm | 50Hz | 30Hz to 2kHz | - | 3kHz | - | - | Panel Mount | - | - | - | - | 143mm | - | 5.63" | ||||||
Each | 1+ $4.370 50+ $3.970 100+ $3.670 250+ $3.440 500+ $3.240 | Speaker | 1.2W | Miniature | 8ohm | 36mm | 1W | - | 550Hz | 85dB | Round | 1.417" | - | 36mm x 4.6mm | 550Hz | 0Hz to 11kHz | - | 11kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||||
Each | 1+ $10.080 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 50W | - | 500Hz | 94dB | Round | 5.197" | - | 131.5mm | 500Hz | 10kHz | - | 10kHz | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | ||||||
Each | 1+ $43.570 4+ $40.840 | - | - | Woofer | 8ohm | 385mm | 350W | - | 33.7Hz | 93dB | Round | 15.157" | - | 385mm x 157mm | 32Hz | 30Hz to 3.5 kHz | - | 2kHz | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | ||||||
Each | 1+ $18.590 4+ $17.220 | - | - | Woofer | 8ohm | 256.5mm | 150W | - | 38Hz | 95dB | Round | 10.098" | - | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | - | 3kHz | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | ||||||
MULTICOMP PRO | Each | 1+ $24.890 | Woofer | 60W | Woofer | 8ohm | 205mm | 60W | - | 30Hz | 89dB | Round | 8.071" | - | 205mm | 30Hz | 5kHz | - | 4kHz | - | - | Panel Mount | - | - | 100W | - | 95.5mm | - | 3.76" | |||||
MULTICOMP PRO | Each | 1+ $6.150 50+ $5.590 100+ $5.160 250+ $4.840 500+ $4.560 | Speaker | 4W | Miniature | 4ohm | -mm | 2W | 28.3mm | 380Hz | 84dB | Oval with Rectangular Frame | -" | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | - | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
Each | 1+ $32.300 | Woofer | 85W | Woofer | 8ohm | 256mm | - | - | - | 94dB | Round | 10.079" | - | 256mm | 30Hz | 4kHz | - | 4kHz | - | - | Panel Mount | - | - | 150W | - | 125mm | - | 4.921" | ||||||
MULTICOMP PRO | Each | 1+ $5.410 10+ $4.810 100+ $3.770 500+ $3.080 1000+ $2.670 More Pricing... | Speaker | 200W | Miniature | 8ohm | 51mm | 200mW | - | - | - | Round | 2.008" | - | 50.8mm | 430Hz | 430Hz to 6kHz | - | 6kHz | - | - | Panel Mount | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ $103.220 4+ $94.400 | - | - | Woofer | 8ohm | 388mm | 500mW | - | 31.3Hz | 94dB | Round | 15.276" | - | 388mm x 171mm | 40Hz | 40Hz to 2.5kHz | - | 2.5kHz | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | ||||||