Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-3211Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43W7868
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
| 4+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3211Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43W7868
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric254mm
External Width - Metric-mm
Power Rating Nom140W
Resonant Frequency48.4Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions254mm
External Width - Imperial-"
Frequency Range50Hz to 3kHz
Frequency Response Min65Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric110mm
External Length - Imperial-
External Depth - Imperial4.331"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-3211 is a woofer with paper cone and cloth surround.
- 10inch nominal diameter
- 4ohm rated impedance
- 50kHz to 3.5kHz (-3dB) operating bandwidth
- 140W RMS power handling capacity, 91dB (±3dB) sensitivity (1W/M)
- 2inch voice coil diameter, Fs: 48.4Hz resonance frequency
- Re: 3.1ohm DC resistance, Qms: 2.41 mechanical Q factor
- Qes: 0.5516 electrical Q factor, Qts: 0.4516 total Q factor
- EBP: 70 efficiency bandwidth product
- Pressed steel chassis basket, 40oz magnet type
- Non-press paper cone material, paper dust cap
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
254mm
Power Rating Nom
140W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
10"
External Width - Imperial
-"
Frequency Response Min
65Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
110mm
External Depth - Imperial
4.331"
Impedance
4ohm
External Width - Metric
-mm
Resonant Frequency
48.4Hz
Speaker Shape
Round
Product Dimensions
254mm
Frequency Range
50Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
