Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-224-RC
Newark Part No.51R6319
Product RangeMP ABS Series
Your Part Number
Technical Datasheet
656 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 50+ | $3.300 |
| 100+ | $3.050 |
| 250+ | $2.870 |
| 500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-224-RC
Newark Part No.51R6319
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS3W
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric-mm
Power Rating Nom2W
External Width - Metric20mm
Resonant Frequency400Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial0.79"
Product Dimensions40mm x 20mm x 5.8mm
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Speaker MountingFlange Mount
Product RangeMP ABS Series
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric5.8mm
External Length - Imperial1.57"
External Depth - Imperial0.23"
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABS-224-RC is a general-purpose speaker with a durable paper cone and panel mount design, offering a power rating of 3W and an impedance of 4ohms. It provides a broad frequency response range from 200Hz to 20KHz, making it suitable for clear audio output across low to high frequencies.
- Ideal for a range of audio applications, ensuring full sound clarity
- Compatible with standard audio amplifiers and systems
- Suitable for small to medium audio outputs
- Provides natural sound quality and lightweight construction
- Easy to integrate into enclosures and panels for secure mounting
- Operating temperature range from -20°C to 70°C
- Material noryl is black
- Dimension of 13.7mm x 7.6mm
- Internal circuitry type
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
External Diameter - Metric
-mm
External Width - Metric
20mm
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
-"
Product Dimensions
40mm x 20mm x 5.8mm
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
3W
External Depth - Metric
5.8mm
External Depth - Imperial
0.23"
Power Rating RMS
3W
Impedance
4ohm
Power Rating Nom
2W
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.79"
Frequency Range
200Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate