Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-222-RC
Newark Part No.51R6318
Product RangeMP ABS Series
Your Part Number
1,199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 50+ | $3.940 |
| 100+ | $3.640 |
| 250+ | $3.410 |
| 500+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-222-RC
Newark Part No.51R6318
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1.2W
Driver TypeMiniature
External Diameter - Metric36mm
Impedance8ohm
Power Rating Nom1W
External Width - Metric-
Resonant Frequency550Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.417"
External Width - Imperial-
Product Dimensions36mm x 4.6mm
Frequency Response Min550Hz
Frequency Range0Hz to 11kHz
Frequency Response Max11kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingBare Mount
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1.2W
External Length - Metric-
External Depth - Metric4.6mm
External Length - Imperial-
External Depth - Imperial0.181"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-222-RC from Pro Signal is a miniature speaker of 36mm diameter.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.417"
Product Dimensions
36mm x 4.6mm
Frequency Range
0Hz to 11kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
1.2W
External Depth - Metric
4.6mm
External Depth - Imperial
0.181"
Power Rating RMS
1.2W
External Diameter - Metric
36mm
Power Rating Nom
1W
Resonant Frequency
550Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
550Hz
Frequency Response Max
11kHz
IP Rating
-
Speaker Mounting
Bare Mount
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABS-222-RC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
