Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004285Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH8814
Product RangeMulticomp Pro Speakers
Your Part Number
373 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.490 |
| 5+ | $11.900 |
| 10+ | $11.140 |
| 25+ | $9.900 |
| 100+ | $9.290 |
| 500+ | $9.010 |
| 1000+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004285Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH8814
Product RangeMulticomp Pro Speakers
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
External Diameter - Metric-
Power Rating Nom12W
External Width - Metric87mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
Product Dimensions87mm x 87mm
Product Height31.5mm
External Width - Imperial3.425"
Frequency Response Min0Hz
Frequency Range0Hz to 10kHz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product RangeMulticomp Pro Speakers
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric87mm
External Depth - Metric31.5mm
External Length - Imperial3.425"
External Depth - Imperial1.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Speaker
External Diameter - Metric
-
External Width - Metric
87mm
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
-
Product Height
31.5mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
87mm
External Length - Imperial
3.425"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
12W
Resonant Frequency
550Hz
Speaker Shape
Round with Square Frame
Product Dimensions
87mm x 87mm
External Width - Imperial
3.425"
Frequency Range
0Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Product Range
Multicomp Pro Speakers
Power Rating Max
15W
External Depth - Metric
31.5mm
External Depth - Imperial
1.24"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
