Thermocouple Wire:
4,193 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Conductors
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Reel Length (Imperial)
Wire Gauge
Reel Length (Metric)
Conductor Area CSA
Jacket Color
Conductor Type
Color Code Standard
Conductor Material
Insulation
Jacket Material
Operating Temperature Min
Operating Temperature Max
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $96.580 10+ $88.680 25+ $87.560 50+ $85.550 100+ $80.370 More Pricing... | - | J | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | ||||||
LABFACILITY | Each | 1+ $27.050 10+ $25.890 25+ $24.070 50+ $22.160 100+ $19.520 More Pricing... | - | K | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | ANSI | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
Each | 1+ $64.030 | - | T, E | - | 100ft | 30.48m | Solid | - | 36AWG | - | - | - | Solid | ANSI | - | PFA | - | 0°C | 260°C | - | TF Series | ||||||
LABFACILITY | Each | 1+ $220.490 10+ $191.270 25+ $184.300 50+ $176.710 100+ $162.990 More Pricing... | - | K | - | 164ft | 50m | 1 x 0.508mm | - | - | - | 0.203mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $66.290 10+ $60.870 25+ $60.100 50+ $58.720 100+ $55.170 More Pricing... | - | VX | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
LABFACILITY | Spool of 100 | 1+ $188.670 100+ $183.780 200+ $181.170 | - | K | - | 328ft | 100m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
Spool of 328 | 1+ $76.230 200+ $74.250 500+ $73.200 | - | K | - | 328ft | 100m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | ||||||
Each | 1+ $78.740 10+ $72.300 25+ $71.380 50+ $69.750 100+ $65.520 More Pricing... | - | U | - | 164ft | 50m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | ||||||
LABFACILITY | Each | 1+ $66.440 10+ $61.010 25+ $60.230 50+ $58.850 100+ $55.290 More Pricing... | - | J | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
Each | 1+ $163.300 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
LABFACILITY | Each | 1+ $99.910 10+ $91.740 25+ $90.580 50+ $88.500 100+ $83.140 More Pricing... | - | T | - | 82ft | 25m | 1 x 0.508mm | - | - | - | 0.203mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | |||||
Each | 1+ $235.190 5+ $228.090 10+ $218.320 25+ $208.510 50+ $183.190 | - | N | - | 328ft | 100m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | ||||||
Each | 1+ $74.890 10+ $68.770 25+ $67.900 50+ $66.340 100+ $62.320 More Pricing... | - | VX | - | 164ft | 50m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | ||||||
Each | 1+ $52.620 10+ $47.450 25+ $46.200 50+ $43.830 100+ $41.170 More Pricing... | - | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | - | ||||||
Each | 1+ $150.640 10+ $130.680 25+ $125.910 50+ $120.730 100+ $111.360 More Pricing... | - | K | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | - | ||||||
LABFACILITY | Each | 1+ $190.780 10+ $165.490 25+ $159.460 50+ $152.890 100+ $141.030 More Pricing... | - | K | - | 328ft | 100m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | - | |||||
LABFACILITY | Each | 1+ $150.280 10+ $130.360 25+ $125.610 50+ $120.440 100+ $111.090 More Pricing... | - | T | - | 328ft | 100m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $44.600 10+ $40.220 25+ $39.160 50+ $37.150 100+ $34.900 More Pricing... | - | T | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | - | |||||
LABFACILITY | Each | 1+ $175.740 10+ $152.450 25+ $146.890 50+ $140.850 100+ $129.910 More Pricing... | - | K | - | 164ft | 50m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $111.830 10+ $102.690 25+ $101.390 50+ $99.060 100+ $93.060 More Pricing... | - | K | - | 164ft | 50m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $44.340 10+ $39.990 25+ $38.930 50+ $36.930 100+ $34.700 More Pricing... | - | J | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
Each | 1+ $64.890 10+ $58.520 25+ $56.970 50+ $54.050 100+ $50.780 More Pricing... | - | J | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | ||||||
LABFACILITY | Each | 1+ $69.820 10+ $64.110 25+ $63.300 50+ $61.850 100+ $58.100 More Pricing... | - | N | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
LABFACILITY | Each | 1+ $56.690 10+ $51.130 25+ $49.780 50+ $47.220 100+ $44.360 More Pricing... | - | K | - | 82ft | 25m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | - | |||||
Each | 1+ $8.220 | - | - | - | 1" | 25.4mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SPPL Series | ||||||