Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.340 |
| 10+ | $39.990 |
| 25+ | $38.930 |
| 50+ | $36.930 |
| 100+ | $34.700 |
| 250+ | $31.160 |
| 500+ | $27.770 |
Price for:Each
Minimum: 1
Multiple: 1
$44.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1286-FAR
Newark Part No.25AJ2944
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1286-FAR is an IEC Type J PVC insulated flat pair thermocouple cable / wire.
- 7/0.2mm strand size
- 82ft cable length
- Black outer color cable
- Black (+ve), white (-ve) inside cable color
- Temperature range from -10 to +105°C
- Iron +conductor and constantan -conductor
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
