Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.910 |
| 10+ | $91.740 |
| 25+ | $90.580 |
| 50+ | $88.500 |
| 100+ | $83.140 |
| 250+ | $74.670 |
| 500+ | $66.560 |
Price for:Each
Minimum: 1
Multiple: 1
$99.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1254-FAR
Newark Part No.25AJ2915
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size1 x 0.508mm
Wire Gauge-
Conductor Area CSA0.203mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1254-FAR is an IEC type T PTFE insulated flat pair thermocouple cable/wire. Resistant to oils, acids adverse agents and fluids. Good mechanical strength and flexibility.
- 1/0.508mm strand size
- 82ft cable length
- Max temperature range from -75°C to +260°C
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
1 x 0.508mm
Conductor Area CSA
0.203mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
