Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1275-FAR
Newark Part No.25AJ2934
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.620 |
| 10+ | $47.450 |
| 25+ | $46.200 |
| 50+ | $43.830 |
| 100+ | $41.170 |
| 250+ | $36.980 |
| 500+ | $32.960 |
Price for:Each
Minimum: 1
Multiple: 1
$52.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1275-FAR
Newark Part No.25AJ2934
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
XF-1275-FAR is an IEC Type K glassfibre insulated flat pair cable /wire with stainless steel overbraid.
- 7/0.2mm strand size
- 32.8ft cable length
- Temperature range from -60°C to +350°C (short periods up to 400°C)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (05-Nov-2025)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate