New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                    6. Thermocouple Wire
                                                                                                    Print Page

                                                                                                    WK-203-ANSI X 25M

                                                                                                    THERMOCOUPLE WIRE, TYPE K, 82FT

                                                                                                    LABFACILITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LABFACILITY WK-203-ANSI X 25M
                                                                                                    ManufacturerLABFACILITY
                                                                                                    Manufacturer Part NoWK-203-ANSI X 25M
                                                                                                    Newark Part No.25AJ2902
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.050
                                                                                                    10+$25.890
                                                                                                    25+$24.070
                                                                                                    50+$22.160
                                                                                                    100+$19.520
                                                                                                    250+$18.330
                                                                                                    500+$16.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LABFACILITY
                                                                                                    ManufacturerLABFACILITY
                                                                                                    Manufacturer Part NoWK-203-ANSI X 25M
                                                                                                    Newark Part No.25AJ2902
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple Wire TypeK
                                                                                                    Length - Imperial82ft
                                                                                                    Length - Metric25m
                                                                                                    No. of Max Strands x Strand Size1 x 0.2mm
                                                                                                    Wire Gauge-
                                                                                                    Conductor Area CSA0.032mm²
                                                                                                    Conductor TypeStranded
                                                                                                    Color Code StandardANSI
                                                                                                    InsulationPFA (Perfluoroalkoxy)
                                                                                                    Operating Temperature Min-75°C
                                                                                                    Operating Temperature Max260°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • PFA insulated twin twisted pair ANSI thermocouple cable
                                                                                                    • PFA PTFE twin twisted pair for extending or making simple thermocouples
                                                                                                    • Single pair of PFA insulated conductors twisted together
                                                                                                    • Thermocouple type K, 1/0.2 conductor
                                                                                                    • Cores are +yellow/-red, outer is yellow, reel length is 25m
                                                                                                    • Good mechanical strength and flexibility
                                                                                                    • Resistant to oils, acids and other adverse fluids, gasses, steam and pressure etc
                                                                                                    • Tolerance class 1 for optimum accuracy
                                                                                                    • Insulation rating range from -75°C to 260°C
                                                                                                    • Color coded to ANSI MC96.1

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Wire Type

                                                                                                    K

                                                                                                    Length - Metric

                                                                                                    25m

                                                                                                    Wire Gauge

                                                                                                    -

                                                                                                    Conductor Type

                                                                                                    Stranded

                                                                                                    Insulation

                                                                                                    PFA (Perfluoroalkoxy)

                                                                                                    Operating Temperature Max

                                                                                                    260°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Length - Imperial

                                                                                                    82ft

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    1 x 0.2mm

                                                                                                    Conductor Area CSA

                                                                                                    0.032mm²

                                                                                                    Color Code Standard

                                                                                                    ANSI

                                                                                                    Operating Temperature Min

                                                                                                    -75°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.