Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.580 |
| 10+ | $88.680 |
| 25+ | $87.560 |
| 50+ | $85.550 |
| 100+ | $80.370 |
| 250+ | $72.180 |
| 500+ | $64.330 |
Price for:Each
Minimum: 1
Multiple: 1
$96.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWJ-248-D-25M
Newark Part No.25AJ2899
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Conductor Material-
Operating Temperature Min-75°C
Operating Temperature Max260°C
External Diameter-
Product Range-
Voltage Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
WJ-248-D-25M is an IEC Type J PFA insulated flat pair thermocouple cable / wire.
- Resistant to oils, acids other adverse agents and fluids
- Good mechanical strength and flexibility
- PTFE better for steam/elevated pressure environments
- 7/0.2mm standard size
- 82ft cable length
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Min
-75°C
External Diameter
-
Voltage Rating
-
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Conductor Material
-
Operating Temperature Max
260°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
