115°C Thermal Reed Switches:
7 Products FoundView
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.120 10+ $5.360 25+ $5.100 50+ $5.000 100+ $4.900 More Pricing... | 115°C | ± 5°C | Break | - | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $6.650 10+ $5.840 25+ $5.570 50+ $5.460 100+ $5.350 More Pricing... | 115°C | ± 5°C | Make | - | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $31.610 5+ $29.010 10+ $28.030 25+ $26.320 50+ $26.210 More Pricing... | 115°C | ± 3°C | Make | Normally Open | Screw-In | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 1+ $36.090 5+ $31.450 10+ $29.490 25+ $29.330 50+ $25.720 More Pricing... | 115°C | ± 3°C | Break | Normally Closed | Screw-In | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 1+ $31.610 5+ $29.010 10+ $28.030 25+ $26.320 50+ $26.290 More Pricing... | 115°C | ± 3°C | Break | Normally Closed | Screw-In | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 1+ $36.190 5+ $31.590 10+ $30.060 25+ $29.780 50+ $25.890 More Pricing... | 115°C | ± 3°C | Make | Normally Open | Screw-In | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 100+ $4.890 250+ $4.660 500+ $4.330 | 115°C | ± 5°C | Break | Normally Closed | Radial | Through Hole | Radial Leaded | Wire Leads | OHD Series | 100mA at 30VDC | 300mohm | 1W DC | 30 VDC | 0.1mA | 100mA | 10°C | CSA, TUV, UL | ||||||