0
0 Items$0.00

110°C Thermal Reed Switches :

11 Products Found
Find a huge range of 110°C Thermal Reed Switches at Newark Electronics. We stock a wide range of Thermal Reed Switches, such as 80°C, 100°C, 90°C & 110°C Thermal Reed Switches from the worlds top manufacturers including: Kemet

Find a huge range of 110°C Thermal Reed Switches at Newark Electronics. We stock a wide range of Thermal Reed Switches, such as 80°C, 100°C, 90°C & 110°C Thermal Reed Switches from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
93AC0548

RoHS

Date/Lot Code

Each
1+$2.550
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0549

RoHS

Date/Lot Code

Each
1+$2.700
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
21AJ9315

RoHS

Date/Lot Code

Each
1+$9.000
110°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9314

RoHS

Date/Lot Code

Each
1+$9.000
110°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9313

RoHS

Date/Lot Code

Each
1+$9.000
110°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9312

RoHS

Date/Lot Code

Each
1+$9.000
110°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
94AC4772

RoHS

Date/Lot Code

Each
1+$6.450
10+$5.790
25+$5.520
50+$5.410
100+$5.290
More Pricing...
110°C
± 5°C
Make
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
94AC4771

RoHS

Date/Lot Code

Each
1+$10.320
10+$8.350
25+$6.960
50+$6.340
100+$5.710
110°C
± 5°C
Break
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0475

RoHS

Each
50+$8.480
100+$7.890
250+$7.620
500+$7.080
110°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0423

RoHS

Each
50+$9.080
100+$8.440
250+$8.150
500+$7.580
110°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
45AC5598

RoHS

Date/Lot Code

Each
1+$7.320
10+$6.430
25+$6.000
50+$6.000
100+$5.990
More Pricing...
110°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM