100°C Thermal Reed Switches:

13 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC4767

RoHS

Date/Lot Code

Each
1+
$5.440
10+
$4.800
25+
$4.590
50+
$4.500
100+
$4.400
More Pricing...
Total:$5.44
Min: 1 / Mult: 1
100°C
± 5°C
Break
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
94AC5196

RoHS

Date/Lot Code

Each
1+
$13.820
10+
$13.210
25+
$12.590
50+
$11.980
100+
$11.360
More Pricing...
Total:$13.82
Min: 1 / Mult: 1
100°C
± 2.5°C
Break
-
Axial
Axial
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
94AC4768

RoHS

Date/Lot Code

Each
1+
$6.920
10+
$6.440
25+
$6.390
50+
$5.940
100+
$5.490
More Pricing...
Total:$6.92
Min: 1 / Mult: 1
100°C
± 5°C
Make
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9304

RoHS

Date/Lot Code

Each
1+
$37.610
5+
$34.370
10+
$33.730
25+
$33.570
50+
$25.260
More Pricing...
Total:$37.61
Min: 1 / Mult: 1
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9305

RoHS

Date/Lot Code

Each
1+
$35.060
5+
$30.520
10+
$29.640
25+
$27.380
50+
$25.390
More Pricing...
Total:$35.06
Min: 1 / Mult: 1
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
93AC0538

RoHS

Date/Lot Code

Each
1+
$13.590
10+
$10.650
25+
$9.660
50+
$8.970
100+
$8.340
More Pricing...
Total:$13.59
Min: 1 / Mult: 1
100°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9307

RoHS

Date/Lot Code

Each
1+
$31.610
5+
$28.380
10+
$27.230
25+
$25.260
50+
$25.130
More Pricing...
Total:$31.61
Min: 1 / Mult: 1
100°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9306

RoHS

Date/Lot Code

Each
1+
$36.090
5+
$31.530
10+
$31.220
25+
$29.330
50+
$25.720
More Pricing...
Total:$36.09
Min: 1 / Mult: 1
100°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
93AC0419

RoHS

Each
50+
$9.080
100+
$8.440
250+
$8.150
500+
$7.580
Total:$454.00
Min: 50 / Mult: 50
100°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
93AC0471

RoHS

Each
50+
$8.480
100+
$7.890
250+
$7.620
500+
$7.080
Total:$424.00
Min: 50 / Mult: 50
100°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0536

RoHS

Each
25+
$8.910
50+
$8.270
100+
$7.290
250+
$6.940
500+
$6.450
Total:$267.30
Min: 30 / Mult: 30
100°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0470

RoHS

Each
25+
$9.370
50+
$8.220
100+
$7.640
250+
$7.380
500+
$6.860
Total:$281.10
Min: 30 / Mult: 30
100°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0539

RoHS

Each
50+
$8.480
100+
$7.890
250+
$7.620
500+
$7.080
Total:$424.00
Min: 50 / Mult: 50
100°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM