0
0 Items$0.00

Thermal Reed Switches :

264 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
21AJ9326

RoHS

Date/Lot Code

Each
1+$42.970
5+$39.870
10+$38.680
25+$31.900
50+$31.080
More Pricing...
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
44AC7729

RoHS

Each
1+$12.180
5+$11.190
10+$10.810
25+$10.370
50+$10.060
More Pricing...
60°C
± 2.5°C
Break
-
Axial
Axial
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
45AC5601

RoHS

Each
1+$7.290
5+$6.600
10+$6.190
25+$5.190
50+$5.020
More Pricing...
120°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5796

RoHS

Each
1+$6.820
5+$6.220
10+$6.000
25+$5.740
50+$5.550
More Pricing...
110°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5600

RoHS

Each
1+$6.310
5+$5.760
10+$5.560
25+$5.310
50+$5.140
More Pricing...
115°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5797

RoHS

Each
1+$6.840
5+$6.240
10+$6.020
25+$5.760
50+$5.570
More Pricing...
120°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5605

RoHS

Each
1+$6.190
5+$5.630
10+$5.430
25+$5.190
50+$5.020
More Pricing...
40°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5800

RoHS

Each
1+$6.830
5+$6.230
10+$6.010
25+$5.750
50+$5.560
More Pricing...
70°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5599

RoHS

Each
1+$7.180
5+$6.530
10+$6.290
25+$6.010
50+$5.810
More Pricing...
115°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
90AC5530

RoHS

Date/Lot Code

Each
1+$10.370
5+$9.800
10+$9.320
25+$8.630
50+$8.000
More Pricing...
10°C
± 2.5°C
Break
Normally Closed
Axial
-
Through Hole
Axial Leaded
Wire Leads
TRS Series
550mA at 140VAC, 550mA at 200VDC
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
45AC5612

RoHS

Each
1+$7.020
5+$6.400
10+$6.170
25+$5.890
50+$5.700
More Pricing...
55°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8562

RoHS

Date/Lot Code

Each
1+$6.190
5+$5.620
10+$5.400
25+$5.150
50+$5.040
More Pricing...
75°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0582

RoHS

Date/Lot Code

Each
1+$13.150
5+$12.290
10+$11.520
25+$10.920
50+$10.440
More Pricing...
30°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9304

RoHS

Date/Lot Code

Each
1+$36.210
5+$32.910
10+$31.730
25+$29.810
50+$25.430
More Pricing...
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9323

RoHS

Date/Lot Code

Each
1+$34.820
5+$33.120
10+$32.510
25+$29.760
50+$27.010
More Pricing...
120°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
93AC0548

RoHS

Date/Lot Code

Each
1+$11.510
5+$10.520
10+$10.150
25+$9.710
50+$9.390
More Pricing...
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8558

RoHS

Date/Lot Code

Each
1+$6.190
5+$5.620
10+$5.400
25+$5.150
50+$5.040
More Pricing...
65°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9322

RoHS

Date/Lot Code

Each
1+$37.820
5+$32.510
10+$30.500
25+$28.050
50+$26.350
More Pricing...
120°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8546

RoHS

Date/Lot Code

Each
1+$6.190
5+$5.620
10+$5.400
25+$5.150
50+$5.040
More Pricing...
30°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0556

RoHS

Date/Lot Code

Each
1+$11.510
5+$10.520
10+$10.150
25+$9.710
50+$9.390
More Pricing...
120°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0590

RoHS

Date/Lot Code

Each
1+$10.780
5+$9.850
10+$9.500
25+$9.260
50+$9.010
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9311

RoHS

Date/Lot Code

Each
1+$33.570
5+$30.140
10+$28.850
25+$28.050
50+$26.450
More Pricing...
105°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8557

RoHS

Date/Lot Code

Each
1+$6.720
5+$6.110
10+$5.870
25+$5.600
50+$5.480
More Pricing...
60°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0571

RoHS

Date/Lot Code

Each
1+$12.600
5+$11.860
10+$11.000
25+$10.170
50+$9.270
More Pricing...
20°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0595

RoHS

Date/Lot Code

Each
1+$11.120
5+$10.070
10+$9.690
25+$9.220
50+$8.890
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
1-25 of 264 items
of 11 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM