New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermal Reed Switches
                                                                                                    Print Page

                                                                                                    TRS1-115BPR001

                                                                                                    Thermal Reed Switch, 115 °C, ± 3°C, Break, Screw-In, Quick Connect, TRS Series, PT 1/8"

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET TRS1-115BPR001
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoTRS1-115BPR001
                                                                                                    Newark Part No.21AJ9316
                                                                                                    Product RangeTRS Series
                                                                                                    Also Known AsUSEP115BPR0010
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$36.090$9.000
                                                                                                    5+$31.450$9.000
                                                                                                    10+$29.490$9.000
                                                                                                    25+$29.330$9.000
                                                                                                    50+$25.720$9.000
                                                                                                    100+$24.170$9.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoTRS1-115BPR001
                                                                                                    Newark Part No.21AJ9316
                                                                                                    Product RangeTRS Series
                                                                                                    Also Known AsUSEP115BPR0010
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switching Temperature115°C
                                                                                                    Switching Temperature Tolerance± 3°C
                                                                                                    Reset Temperature-
                                                                                                    Contact OperationNormally Closed
                                                                                                    Thermal Reed Switch Contact TypeBreak
                                                                                                    Sensor TerminalsScrew
                                                                                                    Sensor MountingScrew-In
                                                                                                    Thermal Reed Switch TerminalsQuick Connect
                                                                                                    Sensor HousingCylindrical
                                                                                                    Contact Rating500mA at 100VDC
                                                                                                    Product RangeTRS Series
                                                                                                    Contact Resistance Max0.5ohm
                                                                                                    Maximum Opening / Closing Power10W DC
                                                                                                    Maximum Opening / Closing Voltage100 VDC
                                                                                                    Minimum Opening / Closing Current5mA
                                                                                                    Maximum Opening / Closing Current500mA
                                                                                                    Maximum Differential Temperature10°C
                                                                                                    Approvals-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TRS series screw type thermal reed switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. The screw mounting package of TRS-P makes it easy to set up in the application, by just screwing it in the device that needs temperature detection or overheat monitoring. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the curie temperature. These products have also been attested by the International Relay Association. Typical applications include radiator water detection and overheat detection for industrial, agricultural and automotive engines.

                                                                                                    • High reliability for on/off operations
                                                                                                    • High-speed response, long operational life
                                                                                                    • Excellent environmental durability
                                                                                                    • Extremely simple circuit design with the screw mounting
                                                                                                    • Compact, light, and easy to handle
                                                                                                    • Dust, explosion and corrosion-proof
                                                                                                    • Excellent temperature accuracy of ±3°C

                                                                                                    Technical Specifications

                                                                                                    Switching Temperature

                                                                                                    115°C

                                                                                                    Reset Temperature

                                                                                                    -

                                                                                                    Thermal Reed Switch Contact Type

                                                                                                    Break

                                                                                                    Sensor Mounting

                                                                                                    Screw-In

                                                                                                    Sensor Housing

                                                                                                    Cylindrical

                                                                                                    Product Range

                                                                                                    TRS Series

                                                                                                    Maximum Opening / Closing Power

                                                                                                    10W DC

                                                                                                    Minimum Opening / Closing Current

                                                                                                    5mA

                                                                                                    Maximum Differential Temperature

                                                                                                    10°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Switching Temperature Tolerance

                                                                                                    ± 3°C

                                                                                                    Contact Operation

                                                                                                    Normally Closed

                                                                                                    Sensor Terminals

                                                                                                    Screw

                                                                                                    Thermal Reed Switch Terminals

                                                                                                    Quick Connect

                                                                                                    Contact Rating

                                                                                                    500mA at 100VDC

                                                                                                    Contact Resistance Max

                                                                                                    0.5ohm

                                                                                                    Maximum Opening / Closing Voltage

                                                                                                    100 VDC

                                                                                                    Maximum Opening / Closing Current

                                                                                                    500mA

                                                                                                    Approvals

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.