0
0 Items$0.00

80°C Thermal Reed Switches :

15 Products Found
Find a huge range of 80°C Thermal Reed Switches at Newark Electronics. We stock a wide range of Thermal Reed Switches, such as 80°C, 100°C, 90°C & 110°C Thermal Reed Switches from the worlds top manufacturers including: Kemet

Find a huge range of 80°C Thermal Reed Switches at Newark Electronics. We stock a wide range of Thermal Reed Switches, such as 80°C, 100°C, 90°C & 110°C Thermal Reed Switches from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
21AJ9326

RoHS

Date/Lot Code

Each
1+$20.000
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9327

RoHS

Date/Lot Code

Each
1+$9.000
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9325

RoHS

Date/Lot Code

Each
1+$9.000
80°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9324

RoHS

Date/Lot Code

Each
1+$9.000
80°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
94AC4795

RoHS

Date/Lot Code

Each
1+$7.220
10+$6.690
25+$6.500
50+$6.360
100+$6.220
More Pricing...
80°C
± 5°C
Make
-
Axial
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
94AC5217

RoHS

Date/Lot Code

Each
1+$23.280
10+$20.440
25+$19.350
50+$18.250
100+$11.030
More Pricing...
80°C
± 2.5°C
Break
-
Axial
Axial
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
94AC5216

RoHS

Date/Lot Code

Each
1+$11.510
10+$10.180
25+$9.740
50+$9.430
100+$9.300
More Pricing...
80°C
± 2.5°C
Break
-
Axial
Axial
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
94AC5195

RoHS

Date/Lot Code

Each
1+$9.850
10+$9.760
25+$9.660
50+$9.570
100+$9.470
More Pricing...
80°C
± 2.5°C
Make
-
Axial
Axial
-
-
Cables
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
44AC5786

RoHS

Date/Lot Code

Each
1+$6.930
10+$6.080
25+$5.800
50+$5.610
100+$5.430
More Pricing...
80°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0454

RoHS

Each
50+$9.080
100+$8.440
250+$8.150
500+$7.580
80°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
44AC5802

RoHS

Date/Lot Code

Each
1+$7.660
10+$6.730
25+$6.430
50+$6.220
100+$6.020
More Pricing...
80°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
93AC0634

RoHS

Each
25+$8.910
50+$8.270
100+$7.290
250+$6.940
500+$6.450
80°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0505

RoHS

Each
25+$9.370
50+$8.220
100+$7.640
250+$7.380
500+$6.860
80°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
81Y8564

RoHS

Each
50+$4.290
100+$3.780
250+$3.600
500+$3.340
80°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8635

RoHS

Each
25+$10.120
80°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM