
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 5+ | $11.220 |
| 10+ | $10.490 |
| 25+ | $9.780 |
| 50+ | $9.020 |
| 100+ | $8.510 |
| 250+ | $7.840 |
Product Information
Product Overview
TRS5-110BLR00V is a Thermal Reed Switch (TRS) which is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases, turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- 60.5W maximum opening/closing power
- Break contact type
- L shape fixing bar
- Wire harness lead type
- 200V DC rated voltage
- Extremely simple circuit design and compact, light, easy to handle
- High reliability for on/off operations and high-speed response
- Operating temperature is 110°C
- Dust, explosion, corrosion-proof and excellent environmental durability
- Long operational life
Technical Specifications
110°C
Break
Cables
150mohm
264 VAC
275mA
-
± 2.5°C
Axial
TRS Series
60.5W AC
1mA
10°C
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
