Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTRS5-100BLRVUCopy
Newark Part No.94AC5196
Product RangeTRS Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 10+ | $15.420 |
| 25+ | $13.980 |
| 50+ | $13.360 |
| 100+ | $12.810 |
| 250+ | $12.800 |
| 500+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRS5-100BLRVUCopy
Newark Part No.94AC5196
Product RangeTRS Series
Technical Datasheet
Switching Temperature100°C
Switching Temperature Tolerance± 2.5°C
Thermal Reed Switch Contact TypeBreak
Mounting StyleAxial
Sensor MountingAxial
Thermal Reed Switch TerminalsCables
Product RangeTRS Series
Contact Resistance Max150mohm
Maximum Opening / Closing Power60.5W AC
Maximum Opening / Closing Voltage264 VAC
Minimum Opening / Closing Current1mA
Maximum Opening / Closing Current275mA
Maximum Differential Temperature10°C
ApprovalsUL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
100°C
Thermal Reed Switch Contact Type
Break
Sensor Mounting
Axial
Product Range
TRS Series
Maximum Opening / Closing Power
60.5W AC
Minimum Opening / Closing Current
1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Tolerance
± 2.5°C
Mounting Style
Axial
Thermal Reed Switch Terminals
Cables
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
264 VAC
Maximum Opening / Closing Current
275mA
Approvals
UL
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
