37 Product Results Found for "overloads"
Find a huge range of PTC Thermistors at Newark Electronics. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Automotive Qualification Standard
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.848 10+ $0.814 25+ $0.773 50+ $0.761 100+ $0.755 More Pricing... | 260ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | ||||||
Each | 1+ $3.220 10+ $3.200 25+ $3.190 50+ $3.170 100+ $3.150 More Pricing... | 500ohm | Through Hole | PTCEL Series | 700VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||||
VISHAY | Each | 1+ $0.975 10+ $0.927 25+ $0.874 50+ $0.838 100+ $0.805 More Pricing... | 1.2kohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $1.920 10+ $1.840 25+ $1.750 50+ $1.680 100+ $1.610 More Pricing... | 400ohm | Through Hole | PTCCL Series | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | ||||||
VISHAY | Each | 1+ $1.140 10+ $1.090 25+ $1.030 50+ $0.985 100+ $0.970 More Pricing... | 5ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ $1.090 10+ $1.040 25+ $0.980 50+ $0.940 100+ $0.903 More Pricing... | 50ohm | Through Hole | PTCTL Series | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | 140mA | To Be Advised | - | - | 8.5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.985 25+ $0.930 50+ $0.893 100+ $0.859 More Pricing... | 120ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | 95mA | To Be Advised | 135°C | 145°C | 5mm | - | - | ||||||
Each | 1+ $1.330 10+ $1.270 25+ $1.200 50+ $1.160 100+ $1.140 More Pricing... | 10ohm | Through Hole | PTCTL Series | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 175mA | 400mA | Lead | - | - | 13mm | - | - | ||||||
Each | 1+ $2.290 10+ $2.190 25+ $2.080 50+ $1.950 100+ $1.720 More Pricing... | 120ohm | Through Hole | PTCEL Series | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $1.080 10+ $1.030 25+ $0.970 50+ $0.932 100+ $0.889 More Pricing... | 1.6kohm | Through Hole | PTCCL Series | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | 20mA | Lead | 90°C | 115°C | 5mm | - | - | ||||||
Each | 1+ $1.110 10+ $1.050 25+ $0.992 50+ $0.952 100+ $0.861 More Pricing... | 3ohm | Through Hole | PTCCL Series | 30V | -40°C | 0 | 85°C | PTC | ± 20% | 410mA | 615mA | To Be Advised | 135°C | 145°C | 7mm | - | - | ||||||
Each | 1+ $1.130 10+ $1.070 25+ $1.010 50+ $0.955 100+ $0.947 More Pricing... | 29ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 210mA | To Be Advised | 135°C | 145°C | 7mm | - | - | ||||||
Each | 1+ $0.845 10+ $0.844 25+ $0.824 50+ $0.790 100+ $0.759 More Pricing... | 25ohm | Through Hole | PTCCL Series | 60V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 130mA | 195mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||||
Each | 1+ $4.640 10+ $4.050 25+ $3.830 50+ $3.650 100+ $3.570 More Pricing... | 2.8ohm | Through Hole | PTCCL Series | 265V | 0°C | 0 | 70°C | PTC | ± 20% | 700mA | 1050mA | Lead (17-Jan-2023) | 135°C | 145°C | 20.5mm | - | - | ||||||
VISHAY | Each | 1+ $0.955 10+ $0.910 25+ $0.858 50+ $0.813 100+ $0.791 More Pricing... | 6ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 270mA | 405mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 1+ $1.030 10+ $1.030 25+ $0.903 50+ $0.882 100+ $0.878 More Pricing... | 48ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 110mA | 165mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ $1.270 10+ $1.220 25+ $1.160 50+ $1.120 100+ $1.120 More Pricing... | 8.4ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 12.5mm | - | - | ||||||
VISHAY | Each | 1+ $1.370 10+ $1.310 25+ $1.240 50+ $1.190 100+ $1.120 More Pricing... | 0.9ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 920mA | 1380mA | Lead (17-Jan-2023) | 135°C | 145°C | 12.5mm | - | - | |||||
Each | 1+ $0.761 10+ $0.748 25+ $0.740 50+ $0.731 100+ $0.723 More Pricing... | 1.9kohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 15mA | 23mA | To Be Advised | 135°C | 145°C | 5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.985 25+ $0.930 50+ $0.893 100+ $0.859 More Pricing... | 260ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 39mA | 59mA | To Be Advised | 135°C | 145°C | 5mm | - | - | ||||||
VISHAY | Each | 1+ $1.380 10+ $1.340 25+ $1.290 50+ $1.240 100+ $1.170 More Pricing... | 1.3ohm | Through Hole | PTCCL Series | 30V | -40°C | 0 | 85°C | PTC | ± 20% | 700mA | 1050mA | Lead (17-Jan-2023) | 135°C | 145°C | 10.5mm | - | - | |||||
Each | 1+ $1.090 10+ $1.030 25+ $0.975 50+ $0.937 100+ $0.848 More Pricing... | 2.5ohm | Through Hole | PTCCL Series | 30V | -40°C | 0 | 85°C | PTC | ± 20% | 470mA | 705mA | Lead (17-Jan-2023) | 135°C | 145°C | 8.5mm | - | - | ||||||
Each | 1+ $1.140 10+ $1.090 25+ $1.030 50+ $0.985 100+ $0.918 More Pricing... | 22ohm | - | PTCCL Series | 265V | 0°C | - | 70°C | PTC | ± 20% | 170mA | 255mA | Lead (17-Jan-2023) | 135°C | 145°C | 8.5mm | - | - | ||||||
Each | 1+ $1.580 10+ $1.480 25+ $1.470 50+ $1.470 100+ $1.460 More Pricing... | 10ohm | Through Hole | PTCTL Series | 245V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 270mA | To Be Advised | - | - | 11mm | - | - | ||||||
Each | 1+ $1.130 10+ $1.070 25+ $1.010 50+ $0.970 100+ $0.959 More Pricing... | 1.9kohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 20% | 540mA | 810mA | To Be Advised | 135°C | 145°C | 8.5mm | - | - | ||||||