Print Page
PTCCL05H100SBE
PTC Thermistor, 1.6 kohm, Through Hole, PTCCL Series, Overload & Over Temperature Protection
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL05H100SBECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90R0159
Product RangePTCCL Series
Your Part Number
1,876 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.140 |
| 25+ | $0.980 |
| 50+ | $0.866 |
| 100+ | $0.843 |
| 250+ | $0.761 |
| 500+ | $0.707 |
| 1000+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H100SBECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90R0159
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)1.6kohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max600V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min-20°C
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max10mA
SVHCLead (17-Jan-2023)
Trip Current20mA
Switching Temperature Min90°C
Switching Temperature Max115°C
PTC Thermistor Diameter5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
1.6kohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 30%
SVHC
Lead (17-Jan-2023)
Switching Temperature Min
90°C
PTC Thermistor Diameter
5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
600V
Operating Temperature Min
-20°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
10mA
Trip Current
20mA
Switching Temperature Max
115°C
Qualification
-
Technical Docs (1)
Alternatives for PTCCL05H100SBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
