Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL09H471DBE
Newark Part No.98K8301
Product RangePTCCL Series
Your Part Number
602 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $1.030 |
| 25+ | $0.975 |
| 50+ | $0.937 |
| 100+ | $0.848 |
| 500+ | $0.758 |
| 1000+ | $0.719 |
| 2500+ | $0.712 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL09H471DBE
Newark Part No.98K8301
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)2.5ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
Operating Temperature Min-40°C
Applications0
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max470mA
SVHCLead (17-Jan-2023)
Trip Current705mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter8.5mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
2.5ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
0
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
SVHC
Lead (17-Jan-2023)
Switching Temperature Min
135°C
PTC Thermistor Diameter
8.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Operating Temperature Min
-40°C
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
470mA
Trip Current
705mA
Switching Temperature Max
145°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
