Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL07H411DBE
Newark Part No.62AJ4848
Product RangePTCCL Series
Your Part Number
850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.050 |
| 25+ | $0.992 |
| 50+ | $0.952 |
| 100+ | $0.861 |
| 500+ | $0.785 |
| 1000+ | $0.748 |
| 2500+ | $0.713 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL07H411DBE
Newark Part No.62AJ4848
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)3ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
ApplicationsOverload & Over Temperature Protection
Applications0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max410mA
Trip Current615mA
SVHCTo Be Advised
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter7mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
3ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
0
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
615mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
7mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
410mA
SVHC
To Be Advised
Switching Temperature Max
145°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
